FCT from Molex 173107 17 Way Straight Rear Panel D-Sub Connector Male 2.84 mm Pitch, with Flange
- RS Stock No.:
- 213-5065
- Mfr. Part No.:
- FM21WA4P1-K120 / 1731070083
- Brand:
- FCT from Molex
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save $22.25
View bulk pricing optionsSubtotal (1 box of 25 units)*
$445.30
(exc. GST)
$489.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 25 - 25 | $17.812 | $445.30 | - |
| 50 - 225 | $17.367 | $434.18 | $22.25 |
| 250 + | $15.63 | $390.75 | $545.50 |
*price indicative
- RS Stock No.:
- 213-5065
- Mfr. Part No.:
- FM21WA4P1-K120 / 1731070083
- Brand:
- FCT from Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FCT from Molex | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 17 | |
| Orientation | Straight | |
| Current | 7.5A | |
| Mount Type | Rear Panel | |
| Connector Gender | Male | |
| Mounting Hardware | Flange | |
| Contact Type | Socket | |
| Mixed Contact Layout | Yes | |
| Housing Material | PBT | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 130°C | |
| Contact Gender | Male | |
| Standards/Approvals | EU RoHS China RoHS | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold over Nickel | |
| Series | 173107 | |
| Pitch | 2.84mm | |
| Select all | ||
|---|---|---|
Brand FCT from Molex | ||
Product Type D-Sub Connector | ||
Number of Contacts 17 | ||
Orientation Straight | ||
Current 7.5A | ||
Mount Type Rear Panel | ||
Connector Gender Male | ||
Mounting Hardware Flange | ||
Contact Type Socket | ||
Mixed Contact Layout Yes | ||
Housing Material PBT | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 130°C | ||
Contact Gender Male | ||
Standards/Approvals EU RoHS China RoHS | ||
Contact Material Copper Alloy | ||
Contact Plating Gold over Nickel | ||
Series 173107 | ||
Pitch 2.84mm | ||
- COO (Country of Origin):
- DE
The Molex D-Sub connector are the most sought after tools for achieving data transfer and power transfer at reliable rates in applications like computers, laptops, . There is a wide range of accessories like backshells, etc. which make it easier to install the connectors for desired application. All products are compatible to be used with the Molex D-Sub connector series as documented by the manufacturer in its data sheet.
The Connectors are robust and are compatible as per the description in the datasheet
Has all the necessary certifications and approvals
Has RoHS Compliance
Related links
- FCT from Molex 173107 17 Way Straight Rear Panel D-Sub Connector Male 2.84 mm Pitch, with Flange
- FCT from Molex 172704 17 Way Straight Rear Panel D-Sub Connector Male 2.84 mm Pitch, with Flange
- FCT from Molex 173107 37 Way Straight Rear Panel D-Sub Connector Male 2.84 mm Pitch, with Flange
- FCT from Molex 172704 10 Way Straight Rear Panel D-Sub Connector Male 2.84 mm Pitch, with Flange
- FCT from Molex 172704 7 Way Straight Rear Panel D-Sub Connector Male 2.84 mm Pitch, with Flange
- FCT from Molex 172704 15 Way Straight Rear Panel D-Sub Connector Male 2.84 mm Pitch, with Panel Mount Method Flange
- FCT from Molex 173107 5 Way Straight Rear Panel D-Sub Connector Female 2.84 mm Pitch, with Flange
- FCT from Molex 172704 17 Way Straight Panel D-Sub Connector Male 2.84 mm Pitch, with Flange
