Amphenol India M2000 15 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with Panel
- RS Stock No.:
- 278-4152
- Mfr. Part No.:
- M24308/2-517
- Brand:
- Amphenol India
This image is representative of the product range
Get a bulk buy discount
Add 200 more to save 4%
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$12,599.90
(exc. GST)
$13,859.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 31 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 100 - 100 | $125.999 | $12,599.90 | - |
| 200 - 200 | $120.958 | $12,095.80 | 4% |
| 300 - 300 | $116.306 | $11,630.60 | 7% |
| 400 - 400 | $111.999 | $11,199.90 | 11% |
| 500 + | $107.998 | $10,799.80 | 14% |
*price indicative
- RS Stock No.:
- 278-4152
- Mfr. Part No.:
- M24308/2-517
- Brand:
- Amphenol India
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol India | |
| Number of Contacts | 15 | |
| Product Type | D-Sub Connector | |
| Orientation | Straight | |
| Current | 7.5A | |
| Mount Type | Panel Mount | |
| D-Sub Shell Size | 50 | |
| Mounting Hardware | Panel | |
| Housing Material | Thermoplastic Polyester, Steel | |
| Voltage | 1000Vrms | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Standards/Approvals | RoHS | |
| Contact Material | Copper Alloy | |
| Series | M2000 | |
| Contact Plating | Gold Plated | |
| Pitch | 2.77mm | |
| Select all | ||
|---|---|---|
Brand Amphenol India | ||
Number of Contacts 15 | ||
Product Type D-Sub Connector | ||
Orientation Straight | ||
Current 7.5A | ||
Mount Type Panel Mount | ||
D-Sub Shell Size 50 | ||
Mounting Hardware Panel | ||
Housing Material Thermoplastic Polyester, Steel | ||
Voltage 1000Vrms | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Standards/Approvals RoHS | ||
Contact Material Copper Alloy | ||
Series M2000 | ||
Contact Plating Gold Plated | ||
Pitch 2.77mm | ||
- COO (Country of Origin):
- IN
The Amphenol M2000 Series D-Sub Connectors are subminiature rack and panel type mounting with polarized shell. It has pin or socket machined contacts which provide high reliability and density for the connectors. They are used in variety of applications due to its versatile design where weight and dimensions are constraint factor.
Used in military, aerospace, industrial, information system, communication system applications
MIL Qualified and listed in QPL
Meets the requirement of MIL-DTL-24308
Related links
- Amphenol India M2000 15 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with Panel
- Amphenol India M2000 15 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with Panel Female
- Amphenol India M2000 15 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with Panel Male
- Amphenol India M2000 37 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with Panel Female
- Amphenol India M2000 9 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with Panel
- Amphenol India M2000 9 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with Panel Female
- Amphenol India M2000 25 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with Panel Female
- Amphenol India M2000 50 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with Panel Female
