Amphenol India M2000 15 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with Panel Female
- RS Stock No.:
- 278-4125
- Mfr. Part No.:
- M24308/2-282F
- Brand:
- Amphenol India
This image is representative of the product range
Add 200 more to save 4%
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$1,042.00
(exc. GST)
$1,146.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 20 May 2027
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 100 - 100 | $10.42 | $1,042.00 | - |
| 200 - 200 | $10.003 | $1,000.30 | 4% |
| 300 - 300 | $9.619 | $961.90 | 7% |
| 400 - 400 | $9.262 | $926.20 | 11% |
| 500 + | $8.932 | $893.20 | 14% |
*price indicative
- RS Stock No.:
- 278-4125
- Mfr. Part No.:
- M24308/2-282F
- Brand:
- Amphenol India
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol India | |
| Number of Contacts | 15 | |
| Product Type | D-Sub Connector | |
| Orientation | Straight | |
| Current | 7.5A | |
| Mount Type | Panel Mount | |
| Connector Gender | Female | |
| Connector Type D | D-Sub | |
| Mounting Hardware | Panel | |
| Housing Material | Glass Filled Polyester | |
| Voltage | 1000Vrms | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Crimp | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS, UL 94-0, MIL-DTL-24308, QPL | |
| Series | M2000 | |
| Contact Plating | Gold Plated | |
| Contact Material | Copper Alloy | |
| Pitch | 2.77mm | |
| Select all | ||
|---|---|---|
Brand Amphenol India | ||
Number of Contacts 15 | ||
Product Type D-Sub Connector | ||
Orientation Straight | ||
Current 7.5A | ||
Mount Type Panel Mount | ||
Connector Gender Female | ||
Connector Type D D-Sub | ||
Mounting Hardware Panel | ||
Housing Material Glass Filled Polyester | ||
Voltage 1000Vrms | ||
Minimum Operating Temperature -55°C | ||
Termination Type Crimp | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS, UL 94-0, MIL-DTL-24308, QPL | ||
Series M2000 | ||
Contact Plating Gold Plated | ||
Contact Material Copper Alloy | ||
Pitch 2.77mm | ||
Non Compliant
- COO (Country of Origin):
- IN
Related links
- Amphenol India M2000 15 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with Panel Female
- Amphenol India M2000 15 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with Panel
- Amphenol India M2000 15 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with Panel Male
- Amphenol India M2000 50 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with Panel Female
- Amphenol India M2000 25 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with Panel Female
- Amphenol India M2000 37 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with Panel Female
- Amphenol India M2000 9 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with Panel Female
- Amphenol India M2000 25 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with Panel Male
