Amphenol India M2000 9 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with Panel Female

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$38.04

(exc. GST)

$41.84

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 87 unit(s), ready to ship from another location

Units
Per unit
1 - 4$38.04
5 - 9$35.98
10 - 24$34.14
25 - 49$32.49
50 +$29.61

*price indicative

RS Stock No.:
278-4118
Mfr. Part No.:
M24308/1-1F
Brand:
Amphenol India
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol India

Number of Contacts

9

Product Type

D-Sub Connector

Orientation

Straight

Current

7.5A

Mount Type

Panel Mount

Connector Gender

Female

Connector Type D

D-Sub

Mounting Hardware

Panel

Housing Material

Glass Filled Polyester

Voltage

1000Vrms

Minimum Operating Temperature

-55°C

Termination Type

Crimp

Maximum Operating Temperature

125°C

Contact Gender

Female

Standards/Approvals

MIL-DTL-24308, QPL, RoHS, UL 94-0

Series

M2000

Contact Plating

Gold Plated

Contact Material

Copper Alloy

Pitch

2.77mm

Non Compliant

COO (Country of Origin):
IN
The Amphenol M2000 Series D-Sub Connectors are subminiature rack and panel type mounting with polarized shell. It has pin or socket machined contacts which provide high reliability and density for the connectors. They are used in variety of applications due to its versatile design where weight and dimensions are constraint factor.

Used in military, aerospace, industrial, information system, communication system applications

MIL Qualified and listed in QPL

Meets the requirement of MIL-DTL-24308

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy