TE Connectivity 2317171 15 Way Straight 2.29 mm Pitch Through Hole D-Sub Connector, with Through Hole Female

This image is representative of the product range

Get a bulk buy discount

Add 34 more to save 4%

View bulk pricing options

Subtotal (1 tray of 17 units)*

$166.52

(exc. GST)

$183.16

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 17 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
Saving
17 - 17$9.795$166.52-
34 - 34$9.402$159.834%
51 - 51$9.041$153.707%
68 - 68$8.705$147.9911%
85 +$8.394$142.7014%

*price indicative

RS Stock No.:
274-8564
Mfr. Part No.:
2317171-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

15

Product Type

D-Sub Connector

Orientation

Straight

Mount Type

Through Hole

Connector Gender

Female

Connector Type D

D-Sub

Mounting Hardware

Through Hole

Termination Type

Solder

Minimum Operating Temperature

-40°C

Contact Gender

Female

Maximum Operating Temperature

105°C

Standards/Approvals

EU RoHS 2011/65/EU, EU REACH (EC) No. 1907/2006, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016

Series

2317171

Pitch

2.29mm

COO (Country of Origin):
CN
The TE Connectivity PCB D Sub Connectors Receptacle is a 3 row electrical connector with offering 15 positions for connecting wires to a circuit board. It is designed for wire to board connections in electronic applications. The TE Connectivity offers one of the broadest, most versatile portfolios of D sub miniature connectors in the market with unrivalled engineering support to address our customers needs. Our D Sub miniature connector portfolio is designed for multiple applications, along with specialized accessories that will provide any customer with an economical D Sub solution for any complex applications.

Lower cost alternative

Complying with MIL C 24308

Provide EMI and RFI protection

Offers backwards compatibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy