TE Connectivity 2311586 15 Way Straight 2.29 mm Pitch Board D-Sub Connector, with Board Lock Female
- RS Stock No.:
- 274-8563
- Mfr. Part No.:
- 2311586-4
- Brand:
- TE Connectivity
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 2 units)*
$8.63
(exc. GST)
$9.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 32 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 2 - 2 | $4.315 | $8.63 |
| 4 - 4 | $4.075 | $8.15 |
| 6 - 8 | $3.87 | $7.74 |
| 10 - 18 | $3.67 | $7.34 |
| 20 + | $3.345 | $6.69 |
*price indicative
- RS Stock No.:
- 274-8563
- Mfr. Part No.:
- 2311586-4
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 15 | |
| Orientation | Straight | |
| Mount Type | Board | |
| Connector Gender | Female | |
| Connector Type D | D-Sub | |
| Mounting Hardware | Board Lock | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | China RoHS 2 MIIT Order No 32, 2016, EU RoHS 2011/65/EU, EU REACH (EC) No. 1907/2006, EU ELV 2000/53/EC | |
| Series | 2311586 | |
| Pitch | 2.29mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type D-Sub Connector | ||
Number of Contacts 15 | ||
Orientation Straight | ||
Mount Type Board | ||
Connector Gender Female | ||
Connector Type D D-Sub | ||
Mounting Hardware Board Lock | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals China RoHS 2 MIIT Order No 32, 2016, EU RoHS 2011/65/EU, EU REACH (EC) No. 1907/2006, EU ELV 2000/53/EC | ||
Series 2311586 | ||
Pitch 2.29mm | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB D Sub Connectors Receptacle is a 3 row electrical connector with offering 15 positions for connecting wires to a circuit board. It is designed for wire to board connections in electronic applications. The TE Connectivity offers one of the broadest, most versatile portfolios of D sub miniature connectors in the market with unrivalled engineering support to address our customers needs. Our D Sub miniature connector portfolio is designed for multiple applications, along with specialized accessories that will provide any customer with an economical D Sub solution for any complex applications.
Lower cost alternative
Complying with MIL C 24308
Provide EMI and RFI protection
Offers backwards compatibility
Right angle PCB mount orientation
Related links
- TE Connectivity 2311586 15 Way Straight 2.29 mm Pitch Board D-Sub Connector, with Board Lock Female
- Norcomp 180 15 Way Straight 2.29 mm Pitch Through Hole D-Sub Connector, with 4-40 Board Lock Female
- TE Connectivity 15 Way Right Angle 2.29 mm Pitch PCB D-Sub Connector, with Board Lock Female
- Norcomp HDF 15 Way Vertical 2.29 mm Pitch Surface D-Sub Connector, with 4-40 Board Lock Female
- TE Connectivity 2311765 9 Way Right Angle 2.77 mm Pitch Board D-Sub PCB Connector, with Board Lock Female
- Norcomp HDF 15 Way Right Angle 2.29 mm Pitch Surface D-Sub Connector, with 4-40 Board Lock Female
- Norcomp 200 15 Way Right Angle 2.29 mm Pitch Surface Mount D-Sub Connector, with Board Lock Female
- TE Connectivity AMPLIMITE 15 Way Right Angle Board Connector Female
