Provertha TMC 15 Way Straight Through Hole D-Sub Connector, with 4 to 40 Screw Lock Female
- RS Stock No.:
- 259-3009
- Mfr. Part No.:
- 033605
- Brand:
- Provertha
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$22.36
(exc. GST)
$24.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 8 | $22.36 |
| 9 - 17 | $21.82 |
| 18 + | $21.48 |
*price indicative
- RS Stock No.:
- 259-3009
- Mfr. Part No.:
- 033605
- Brand:
- Provertha
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Provertha | |
| Number of Contacts | 15 | |
| Product Type | D-Sub Connector | |
| Current | 7.5A | |
| Orientation | Straight | |
| Mount Type | Through Hole | |
| Connector Gender | Female | |
| Mounting Hardware | 4 to 40 Screw Lock | |
| Housing Material | Polybutylene Terephthalate | |
| Voltage | 1kV | |
| Minimum Operating Temperature | -65°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Standards/Approvals | CSA, UL | |
| Contact Plating | Gold | |
| Series | TMC | |
| Select all | ||
|---|---|---|
Brand Provertha | ||
Number of Contacts 15 | ||
Product Type D-Sub Connector | ||
Current 7.5A | ||
Orientation Straight | ||
Mount Type Through Hole | ||
Connector Gender Female | ||
Mounting Hardware 4 to 40 Screw Lock | ||
Housing Material Polybutylene Terephthalate | ||
Voltage 1kV | ||
Minimum Operating Temperature -65°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Standards/Approvals CSA, UL | ||
Contact Plating Gold | ||
Series TMC | ||
Dip-soldered connection, straight, threaded bolt and fastening clip
Sub-D connector Erni
Laminated ground contact on the male housings for optimal screening
Solid contacts on the male connectors with tinned manual soldering termination
Series TMC connectors are available in various housing sizes and with different numbers of pin.
Related links
- Provertha 033 15 Way Straight Through Hole D-Sub Connector, with 4 to 40 Screw Lock Female
- Provertha 013 15 Way Straight 2.84 mm Pitch Through Hole D-Sub Connector, with 4 to 40 Screw Lock Female
- Provertha 043 25 Way Straight Through Hole D-Sub Connector, with 4 to 40 Screw Lock Female
- Provertha 013 9 Way Straight 2.84 mm Pitch Through Hole D-Sub Connector, with 4 to 40 Screw Lock Female
- Provertha 013 25 Way Straight 2.84 mm Pitch Through Hole D-Sub Connector, with 4 to 40 Screw Lock Female
- Provertha 013 37 Way Straight 2.84 mm Pitch Through Hole D-Sub Connector, with 4 to 40 Screw Lock Female
- Provertha 033 9 Way Straight Through Hole D-Sub Connector, with 4 to 40 UNC Screw Lock Male
- FCT from Molex 172704 15 Way Straight 2.84 mm Pitch Through Hole D-Sub Connector, with 4 to 40 Screw Lock Female
