Provertha TMC 9 Way Straight Through Hole D-Sub Connector, with 4 to 40 UNC Screw Lock Male
- RS Stock No.:
- 259-2832
- Mfr. Part No.:
- 033370
- Brand:
- Provertha
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$28.90
(exc. GST)
$31.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 162 unit(s) shipping from 26 October 2026
- Plus 105 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 8 | $28.90 |
| 9 - 17 | $28.16 |
| 18 + | $27.81 |
*price indicative
- RS Stock No.:
- 259-2832
- Mfr. Part No.:
- 033370
- Brand:
- Provertha
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Provertha | |
| Number of Contacts | 9 | |
| Product Type | D-Sub Connector | |
| Current | 7.5A | |
| Orientation | Straight | |
| Mount Type | Through Hole | |
| Connector Gender | Male | |
| Connector Type D | D-Sub | |
| Mounting Hardware | 4 to 40 UNC Screw Lock | |
| Housing Material | Polybutylene Terephthalate | |
| Voltage | 1kV, 1.2kV | |
| Minimum Operating Temperature | -65°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Standards/Approvals | CSA, UL | |
| Series | TMC | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Provertha | ||
Number of Contacts 9 | ||
Product Type D-Sub Connector | ||
Current 7.5A | ||
Orientation Straight | ||
Mount Type Through Hole | ||
Connector Gender Male | ||
Connector Type D D-Sub | ||
Mounting Hardware 4 to 40 UNC Screw Lock | ||
Housing Material Polybutylene Terephthalate | ||
Voltage 1kV, 1.2kV | ||
Minimum Operating Temperature -65°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Standards/Approvals CSA, UL | ||
Series TMC | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- HU
Dip-soldered connection, straight, threaded bolt and fastening clip
Sub-D connector Erni
Laminated ground contact on the male housings for optimal screening
Solid contacts on the male connectors with tinned manual soldering termination
Series TMC connectors are available in various housing sizes and with different numbers of pin.
Related links
- Provertha 033 9 Way Straight Through Hole D-Sub Connector, with 4 to 40 UNC Screw Lock Male
- Provertha 023 9 Way Right Angle 2.84 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Screw Lock Male
- HARTING 9 Way Right Angle 2.74 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Screw Lock Male
- RS PRO 107 9 Way Right Angle 2.77 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Screw Lock Male
- ASSMANN WSW A-DS 9 Way Right Angle 2.77 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Screw Lock Male
- HARTING D-Sub 15 Way Right Angle Through Hole D-Sub Connector, with 4 to 40 UNC Screw Lock Male
- HARTING D-Sub 25 Way Right Angle Through Hole D-Sub Connector, with 4 to 40 UNC Screw Lock Male
- HARTING 37 Way Right Angle 2.76 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Screw Lock Male
