Phoenix Contact 9 Way Panel Mount D-sub Connector Socket, 2.27mm Pitch
- RS Stock No.:
- 253-2378
- Mfr. Part No.:
- 1688832
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 253-2378
- Mfr. Part No.:
- 1688832
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 9 | |
| Gender | Female | |
| Body Orientation | Straight | |
| Mounting Type | Panel Mount | |
| Pitch | 2.27mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 9 | ||
Gender Female | ||
Body Orientation Straight | ||
Mounting Type Panel Mount | ||
Pitch 2.27mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact D-sub contact support has accommodation for 9 signal contact support and is used for panel mounting frame. It has crimp connection.
Male insert
Related links
- Phoenix Contact 9 Way Panel Mount D-sub Connector Socket, 2.27mm Pitch
- Phoenix Contact 9 Way Angled 2.75 mm Pitch Panel Mount D-Sub Connector, with 2.5 mm Mount Hole Female
- Norcomp 172 9 Way Panel Mount D-sub Connector Socket, 2.75mm Pitch
- 3M 8000 9 Way Panel Mount D-sub Connector Socket, 2.77mm Pitch
- Amphenol Communications Solutions FCE17 9 Way Panel Mount D-sub Connector Socket, 2.74mm Pitch
- HARTING 9 Way Panel Mount D-sub Connector Plug, 2.77mm Pitch
- RS PRO GTC Sealed 9 Way Straight Panel Mount D-Sub Connector Male
- Phoenix Contact 9 Way Angled 2.74 mm Pitch Panel Mount D-Sub Connector Male
