Norcomp 172 9 Way Panel Mount D-sub Connector Socket, 2.75mm Pitch
- RS Stock No.:
- 205-4676
- Mfr. Part No.:
- 172-009-242R001
- Brand:
- Norcomp
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 205-4676
- Mfr. Part No.:
- 172-009-242R001
- Brand:
- Norcomp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norcomp | |
| Number of Contacts | 9 | |
| Gender | Female | |
| Body Orientation | Straight | |
| Mounting Type | Panel Mount | |
| Pitch | 2.75mm | |
| Series | 172 | |
| Select all | ||
|---|---|---|
Brand Norcomp | ||
Number of Contacts 9 | ||
Gender Female | ||
Body Orientation Straight | ||
Mounting Type Panel Mount | ||
Pitch 2.75mm | ||
Series 172 | ||
- COO (Country of Origin):
- CN
The Norcomp D-sub connector used screw machine contact which offer high reliability and it is non-removable contact. Its contact type is male and it used wire wrap termination. It has 009 position and used tin plated material.
Operating temperature is -50°C to +100°C
It used brass contact material
It used brass contact material
Related links
- Norcomp 172 9 Way Straight 2.54 mm Pitch Panel Mount D-Sub Connector Male
- Norcomp 172 9 Way Straight 10.9 mm Pitch Panel Mount D-Sub Connector, with Female Screw Male
- Provertha 9 Way Through Hole D-sub Connector Socket, 2.75mm Pitch
- Norcomp 172 9 Way Straight 10.9 mm Pitch Panel Mount D-Sub Connector, with Female Screw Female
- Norcomp 172 9 Way Straight 2.54 mm Pitch Panel Mount D-Sub Connector Female
- Norcomp 172 9 Way Straight 2.54 mm Pitch Through Hole D-Sub Connector, with 4-40 Board Lock Male
- Norcomp 171 9 Way Straight Panel Mount D-Sub Connector, with Female Screw Male
- Norcomp 172 9 Way Straight 2.54 mm Pitch Through Hole D-Sub Connector, with 4-40 Board Lock Female
