Norcomp 581 15 Way Right Angle 1.27 mm Pitch Panel D-Sub Connector Male

This image is representative of the product range

Get a bulk buy discount

Add 120 more to save 7%

View bulk pricing options

Subtotal (1 tray of 24 units)*

$941.64

(exc. GST)

$1,035.79

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 72 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
Saving
24 - 96$39.235$941.64-
120 - 216$36.329$871.907%
240 +$32.695$784.6816%

*price indicative

RS Stock No.:
253-0223
Mfr. Part No.:
581-M15-113L461
Brand:
Norcomp
Find similar products by selecting one or more attributes.
Select all

Brand

Norcomp

Product Type

D-Sub Connector

Number of Contacts

15

Current

2A

Orientation

Right Angle

Mount Type

Panel

Connector Gender

Male

Connector Type D

Micro-D

Voltage

60V

Minimum Operating Temperature

-40°C

Termination Type

Solder

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

RoHS

Series

581

Contact Material

Brass

Contact Plating

Gold

Pitch

1.27mm

COO (Country of Origin):
TW
The Norcomp non-removable machined contacts for high reliability with 2 amp contact rating.

Shell is made up of steel or brass and nickel plating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy