Norcomp 580 15 Way Vertical 1.27 mm Pitch Panel D-Sub Connector Male

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$43.35

(exc. GST)

$47.68

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 57 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$43.35
10 - 24$39.57
25 - 49$36.41
50 +$33.71

*price indicative

RS Stock No.:
253-0184
Mfr. Part No.:
580-M15-113L001
Brand:
Norcomp
Find similar products by selecting one or more attributes.
Select all

Brand

Norcomp

Number of Contacts

15

Product Type

D-Sub Connector

Current

2A

Orientation

Vertical

Mount Type

Panel

Connector Gender

Male

Connector Type D

Micro-D

Voltage

60V

Termination Type

Solder

Minimum Operating Temperature

-40°C

Contact Gender

Male

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Contact Material

Brass

Series

580

Contact Plating

Gold

Pitch

1.27mm

COO (Country of Origin):
TW
The Norcomp non-removable machined contacts for high reliability with 2 amp contact rating.

Shell is made up of zinc alloy and nickel plating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy