Norcomp 580 9 Way Vertical 1.27 mm Pitch Panel D-Sub Connector Female
- RS Stock No.:
- 253-0174
- Mfr. Part No.:
- 580-M09-203L002
- Brand:
- Norcomp
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$39.89
(exc. GST)
$43.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 64 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $39.89 |
| 10 - 24 | $36.41 |
| 25 - 49 | $33.51 |
| 50 + | $31.03 |
*price indicative
- RS Stock No.:
- 253-0174
- Mfr. Part No.:
- 580-M09-203L002
- Brand:
- Norcomp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norcomp | |
| Number of Contacts | 9 | |
| Product Type | D-Sub Connector | |
| Orientation | Vertical | |
| Current | 2A | |
| Mount Type | Panel | |
| Connector Gender | Female | |
| Connector Type D | Micro-D | |
| Voltage | 60V | |
| Termination Type | Solder Cup | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Contact Material | Brass | |
| Series | 580 | |
| Contact Plating | Gold | |
| Pitch | 1.27mm | |
| Select all | ||
|---|---|---|
Brand Norcomp | ||
Number of Contacts 9 | ||
Product Type D-Sub Connector | ||
Orientation Vertical | ||
Current 2A | ||
Mount Type Panel | ||
Connector Gender Female | ||
Connector Type D Micro-D | ||
Voltage 60V | ||
Termination Type Solder Cup | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Contact Material Brass | ||
Series 580 | ||
Contact Plating Gold | ||
Pitch 1.27mm | ||
- COO (Country of Origin):
- TW
The Norcomp non-removable machined contacts for high reliability with 2 amp contact rating.
Shell is made up of zinc alloy and nickel plating
Related links
- Norcomp 580 9 Way Vertical 1.27 mm Pitch Panel D-Sub Connector Female
- Norcomp 580 9 Way Vertical 1.27 mm Pitch Panel D-Sub Connector Male
- Norcomp 580 25 Way Vertical 1.27 mm Pitch Panel D-Sub Connector Female
- Norcomp 580 15 Way Vertical 1.27 mm Pitch Panel D-Sub Connector Female
- Norcomp 580 15 Way Vertical 1.27 mm Pitch Panel D-Sub Connector Male
- Norcomp 580 25 Way Vertical 1.27 mm Pitch Panel D-Sub Connector Male
- Norcomp 581 9 Way Right Angle 1.27 mm Pitch Panel D-Sub Connector Female
- Norcomp 581 9 Way Right Angle 1.27 mm Pitch Panel D-Sub Connector Male
