Norcomp 580 25 Way Vertical 1.27 mm Pitch Panel D-Sub Connector Male

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

$66.98

(exc. GST)

$73.68

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$66.98-
10 - 24$61.178%
25 - 49$56.2815%
50 +$52.1222%

*price indicative

RS Stock No.:
253-0199
Mfr. Part No.:
580-M25-103L002
Brand:
Norcomp
Find similar products by selecting one or more attributes.
Select all

Brand

Norcomp

Number of Contacts

25

Product Type

D-Sub Connector

Orientation

Vertical

Current

2A

Mount Type

Panel

Connector Gender

Male

Connector Type D

Micro-D

Voltage

60V

Termination Type

Solder Cup

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

RoHS

Contact Plating

Gold

Contact Material

Brass

Series

580

Pitch

1.27mm

COO (Country of Origin):
TW
The Norcomp non-removable machined contacts for high reliability with 2 amp contact rating.

Shell is made up of zinc alloy and nickel plating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy