CONEC 15 Way Straight Through Hole D-Sub Connector, with Mounting Hole Male

This image is representative of the product range

Get a bulk buy discount

Add 250 more to save $14.50

View bulk pricing options

Subtotal (1 box of 50 units)*

$159.60

(exc. GST)

$175.55

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
50 - 200$3.192$159.60-
250 - 450$3.134$156.70$14.50
500 - 950$3.078$153.90$57.00
1000 - 2450$3.023$151.15$169.00
2500 +$2.969$148.45$557.50

*price indicative

RS Stock No.:
228-1279
Mfr. Part No.:
301A10129X
Brand:
CONEC
Find similar products by selecting one or more attributes.
Select all

Brand

CONEC

Product Type

D-Sub Connector

Number of Contacts

15

Current

3A

Orientation

Straight

Mount Type

Through Hole

Connector Gender

Male

Connector Type D

D-Sub

Mounting Hardware

Mounting Hole

Housing Material

Steel, TPE

Voltage

250V

Minimum Operating Temperature

-55°C

Contact Gender

Male

Maximum Operating Temperature

105°C

Standards/Approvals

No

Contact Plating

Gold

Contact Material

Copper Alloy

COO (Country of Origin):
TW
The CONEC D-Sub connector has 15 positions.

Shell is made up of steel

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy