CONEC 15 Way Straight 2.74 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Female
- RS Stock No.:
- 228-1045
- Mfr. Part No.:
- 164A16679X
- Brand:
- CONEC
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 228-1045
- Mfr. Part No.:
- 164A16679X
- Brand:
- CONEC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CONEC | |
| Number of Contacts | 15 | |
| Product Type | D-Sub Connector | |
| Orientation | Straight | |
| Mount Type | Through Hole | |
| Connector Gender | Female | |
| Connector Type D | D-Sub | |
| Mounting Hardware | 4 to 40 UNC | |
| Housing Material | Steel | |
| Contact Gender | Female | |
| Standards/Approvals | Directive 2002/95/EC RoHS | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin over Nickel | |
| Pitch | 2.74mm | |
| Select all | ||
|---|---|---|
Brand CONEC | ||
Number of Contacts 15 | ||
Product Type D-Sub Connector | ||
Orientation Straight | ||
Mount Type Through Hole | ||
Connector Gender Female | ||
Connector Type D D-Sub | ||
Mounting Hardware 4 to 40 UNC | ||
Housing Material Steel | ||
Contact Gender Female | ||
Standards/Approvals Directive 2002/95/EC RoHS | ||
Contact Material Copper Alloy | ||
Contact Plating Tin over Nickel | ||
Pitch 2.74mm | ||
- COO (Country of Origin):
- CZ
The CONEC D Sub connector Receptacle has 15 Position with vertical solder.
Shell is made up of steel
RoHS compliant
Related links
- CONEC 15 Way Straight 2.74 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Female
- CONEC 15 Way Straight Through Hole D-Sub Connector, with 4 to 40 UNC Female
- CONEC 9 Way Straight 2.74 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Female
- CONEC 15 Way Straight 2.28 mm Pitch PCB D-Sub PCB Connector, with 4 to 40 UNC Female
- HARTING D-Sub 9 Way Straight 2.74 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Female
- TE Connectivity AMPLIMITE HD-20 9 Way Straight 2.74 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Female
- HARTING 15 Way Straight 2.74 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Threaded Insert Female
- HARTING D-Sub 15 Way Straight 2.74 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Threaded Insert Female
