CONEC 15 Way Straight Through Hole D-Sub Connector, with Mounting Hole Male

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 2 units)*

$26.92

(exc. GST)

$29.62

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 200 unit(s) shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
2 - 18$13.46$26.92
20 +$12.955$25.91

*price indicative

RS Stock No.:
228-0981
Mfr. Part No.:
163A11079X
Brand:
CONEC
Find similar products by selecting one or more attributes.
Select all

Brand

CONEC

Product Type

D-Sub Connector

Number of Contacts

15

Current

7.5A

Orientation

Straight

Mount Type

Through Hole

Connector Gender

Male

Connector Type D

D-Sub

D-Sub Shell Size

15

Mounting Hardware

Mounting Hole

Housing Material

Steel

Voltage

125V

Minimum Operating Temperature

-55°C

Termination Type

Solder Cup

Contact Gender

Male

Maximum Operating Temperature

125°C

Standards/Approvals

CSA, UL, VDE

Contact Material

Copper Alloy Gold Over Nickel

Contact Size

20 AWG

The CONEC D Sub standard connector has 15 position with solder cup mounting.

Shell is made up of steel

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy