FCT from Molex 173107 9 Way Straight PCB D-Sub Connector Female 2.74 mm Pitch, with 4 to 40 Screw Lock

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save 2%

View bulk pricing options

Subtotal (1 box of 25 units)*

$1,111.75

(exc. GST)

$1,223.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
25 - 25$44.47$1,111.75-
50 - 75$43.358$1,083.952%
100 +$42.691$1,067.284%

*price indicative

RS Stock No.:
207-5877
Mfr. Part No.:
FM9W4P1-1410 / 1731071939
Brand:
FCT from Molex
Find similar products by selecting one or more attributes.
Select all

Brand

FCT from Molex

Number of Contacts

9

Product Type

D-Sub Connector

Orientation

Straight

Current

20A

Mount Type

PCB

Connector Gender

Female

Mounting Hardware

4 to 40 Screw Lock

Housing Material

Steel

Voltage

1kV

Minimum Operating Temperature

-55°C

Contact Gender

Male

Maximum Operating Temperature

130°C

Standards/Approvals

RoHS

Contact Material

Polybutylene Terephthalate

Series

173107

Pitch

2.74mm

COO (Country of Origin):
DE
The FCT mixed layout D-sub connector which has shell made up of the steel material and PBT insulator. It has working temperature from -55°C to +130°C.

Green in colour

Current rating 20A

Each
$67.73
Each
$88.04
Each
$23.45
Each
$41.12

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy