FCT from Molex 173109 9 Way Straight 2.84 mm Pitch PCB D-Sub Connector, with Flange Female
- RS Stock No.:
- 213-4891
- Mfr. Part No.:
- F09S1G1A / 1731090694
- Brand:
- FCT from Molex
This image is representative of the product range
Add 200 more to save $31.60
View bulk pricing optionsSubtotal (1 box of 100 units)*
$634.60
(exc. GST)
$698.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 10 May 2027
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 100 - 100 | $6.346 | $634.60 | - |
| 200 - 900 | $6.188 | $618.80 | $31.60 |
| 1000 + | $5.569 | $556.90 | $777.00 |
*price indicative
- RS Stock No.:
- 213-4891
- Mfr. Part No.:
- F09S1G1A / 1731090694
- Brand:
- FCT from Molex
Select all | Attribute | Value |
|---|---|---|
| Brand | FCT from Molex | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 9 | |
| Current | 7.5A | |
| Orientation | Straight | |
| Mount Type | PCB | |
| Connector Gender | Female | |
| Connector Type D | D-Sub | |
| Mounting Hardware | Flange | |
| Housing Material | Resin Polybutylene Terephthalate | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Standards/Approvals | CHINA RoHS, EU RoHS | |
| Series | 173109 | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold over Nickel | |
| Pitch | 2.84mm | |
| Select all | ||
|---|---|---|
Brand FCT from Molex | ||
Product Type D-Sub Connector | ||
Number of Contacts 9 | ||
Current 7.5A | ||
Orientation Straight | ||
Mount Type PCB | ||
Connector Gender Female | ||
Connector Type D D-Sub | ||
Mounting Hardware Flange | ||
Housing Material Resin Polybutylene Terephthalate | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Standards/Approvals CHINA RoHS, EU RoHS | ||
Series 173109 | ||
Contact Material Copper Alloy | ||
Contact Plating Gold over Nickel | ||
Pitch 2.84mm | ||
- COO (Country of Origin):
- DE
Related links
- FCT from Molex 173109 9 Way Straight 2.84 mm Pitch PCB D-Sub Connector, with Flange Female
- FCT from Molex 173109 9 Way Straight 2.84 mm Pitch PCB D-Sub Connector, with 5.6 mm Snap-In Female
- FCT from Molex 173109 9 Way Straight 2.84 mm Pitch PCB D-Sub Connector, with Flange Male
- FCT from Molex 172704 9 Way Straight 2.84 mm Pitch PCB D-Sub Connector, with Flange Female
- FCT from Molex 173109 15 Way Straight 2.84 mm Pitch PCB D-Sub Connector Male
- FCT from Molex 172704 9 Way Straight 2.84 mm Pitch PCB D-Sub Connector, with Flange Male
- FCT from Molex 172704 25 Way Straight 2.84 mm Pitch PCB D-Sub Connector, with Flange Female
- FCT from Molex 172704 15 Way Straight 2.84 mm Pitch PCB D-Sub Connector, with Flange Female
