FCT from Molex 172704 9 Way Straight 2.84 mm Pitch Panel Mount D-Sub Connector, with Flange Female
- RS Stock No.:
- 213-4887
- Mfr. Part No.:
- F09S0G1 / 1727040078
- Brand:
- FCT from Molex
This image is representative of the product range
Get a bulk buy discount
Add 200 more to save $29.60
View bulk pricing optionsSubtotal (1 box of 100 units)*
$591.40
(exc. GST)
$650.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 600 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 100 - 100 | $5.914 | $591.40 | - |
| 200 - 900 | $5.766 | $576.60 | $29.60 |
| 1000 + | $5.19 | $519.00 | $724.00 |
*price indicative
- RS Stock No.:
- 213-4887
- Mfr. Part No.:
- F09S0G1 / 1727040078
- Brand:
- FCT from Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FCT from Molex | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 9 | |
| Current | 7.5A | |
| Orientation | Straight | |
| Mount Type | Panel Mount | |
| Connector Gender | Female | |
| Mounting Hardware | Flange | |
| D-Sub Shell Size | 1 | |
| Housing Material | Steel | |
| Termination Type | Solder Cup | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Series | 172704 | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold over Nickel | |
| Pitch | 2.84mm | |
| Select all | ||
|---|---|---|
Brand FCT from Molex | ||
Product Type D-Sub Connector | ||
Number of Contacts 9 | ||
Current 7.5A | ||
Orientation Straight | ||
Mount Type Panel Mount | ||
Connector Gender Female | ||
Mounting Hardware Flange | ||
D-Sub Shell Size 1 | ||
Housing Material Steel | ||
Termination Type Solder Cup | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Series 172704 | ||
Contact Material Copper Alloy | ||
Contact Plating Gold over Nickel | ||
Pitch 2.84mm | ||
- COO (Country of Origin):
- DE
The Molex D-Sub connector are the most sought after tools for achieving data transfer and power transfer at reliable rates in applications like computers, laptops, . There is a wide range of accessories like backshells, etc. which make it easier to install the connectors for desired application. All products are compatible to be used with the Molex D-Sub connector series as documented by the manufacturer in its data sheet.
The Connectors are robust and are compatible as per the description in the datasheet
Has all the necessary certifications and approvals
Has RoHS Compliance
Related links
- FCT from Molex 172704 9 Way Straight 2.84 mm Pitch Panel Mount D-Sub Connector, with Flange Female
- FCT from Molex 172704 9 Way Straight 2.84 mm Pitch Panel Mount D-Sub Connector, with Flange Male
- FCT from Molex 172704 9 Way Straight 2.84 mm Pitch Panel Mount D-Sub Connector Female
- FCT from Molex 172704 9 Way Straight 2.84 mm Pitch PCB D-Sub Connector, with Flange Female
- FCT from Molex 172704 9 Way Straight 2.84 mm Pitch PCB D-Sub Connector, with Flange Male
- FCT from Molex 172704 9 Way Straight 2.84 mm Pitch Cable D-Sub Connector, with Through Hole Female
- FCT from Molex 172704 9 Way Straight 2.84 mm Pitch Through Hole D-Sub Connector, with 4 to 40 Screw Lock Male
- FCT from Molex 172704 25 Way Straight 2.84 mm Pitch Panel Mount D-Sub Connector, with Flange Female
