FCT from Molex 173109 9 Way Straight 2.84 mm Pitch PCB D-Sub Connector, with Flange Male

This image is representative of the product range

Get a bulk buy discount

Add 13 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$9.15

(exc. GST)

$10.06

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
  • Plus 167 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 12$9.15-
13 - 24$8.942%
25 +$8.843%

*price indicative

RS Stock No.:
213-4886
Mfr. Part No.:
F09P1G1A / 1731090641
Brand:
FCT from Molex
Find similar products by selecting one or more attributes.
Select all

Brand

FCT from Molex

Product Type

D-Sub Connector

Number of Contacts

9

Orientation

Straight

Current

7.5A

Mount Type

PCB

Connector Gender

Male

Mounting Hardware

Flange

Housing Material

Polybutylene Terephthalate

Minimum Operating Temperature

-55°C

Termination Type

Solder

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

No

Contact Material

Copper Alloy

Series

173109

Contact Plating

Gold over Nickel

Pitch

2.84mm

RoHS Status: Exempt

COO (Country of Origin):
DE
The Molex D-Sub connector are the most sought after tools for achieving data transfer and power transfer at reliable rates in applications like computers, laptops, . There is a wide range of accessories like backshells, etc. which make it easier to install the connectors for desired application. All products are compatible to be used with the Molex D-Sub connector series as documented by the manufacturer in its data sheet.

The Connectors are robust and are compatible as per the description in the datasheet

Has all the necessary certifications and approvals

Has RoHS Compliance

Each (In a Box of 50)
$5.976
Each
$9.70
Each (In a Box of 50)
$9.561
Each
$12.71

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy