FCT from Molex 172704 9 Way Straight 2.84 mm Pitch Panel Mount D-Sub Connector, with Flange Male
- RS Stock No.:
- 213-4881
- Mfr. Part No.:
- F09P0G1 / 1727040075
- Brand:
- FCT from Molex
This image is representative of the product range
Add 200 more to save 2%
View bulk pricing optionsSubtotal (1 box of 100 units)*
$380.00
(exc. GST)
$418.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 11 February 2027
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 100 - 100 | $3.80 | $380.00 | - |
| 200 - 300 | $3.705 | $370.50 | 2% |
| 400 + | $3.648 | $364.80 | 3% |
*price indicative
- RS Stock No.:
- 213-4881
- Mfr. Part No.:
- F09P0G1 / 1727040075
- Brand:
- FCT from Molex
Select all | Attribute | Value |
|---|---|---|
| Brand | FCT from Molex | |
| Number of Contacts | 9 | |
| Product Type | D-Sub Connector | |
| Current | 7.5A | |
| Orientation | Straight | |
| Mount Type | Panel Mount | |
| Connector Gender | Male | |
| Connector Type D | D-Sub | |
| Mounting Hardware | Flange | |
| Housing Material | Steel | |
| Termination Type | Solder Cup | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | REACH SVHC, CHINA RoHS, EU ELV, EU RoHS | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold over Nickel | |
| Series | 172704 | |
| Pitch | 2.84mm | |
| Select all | ||
|---|---|---|
Brand FCT from Molex | ||
Number of Contacts 9 | ||
Product Type D-Sub Connector | ||
Current 7.5A | ||
Orientation Straight | ||
Mount Type Panel Mount | ||
Connector Gender Male | ||
Connector Type D D-Sub | ||
Mounting Hardware Flange | ||
Housing Material Steel | ||
Termination Type Solder Cup | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals REACH SVHC, CHINA RoHS, EU ELV, EU RoHS | ||
Contact Material Copper Alloy | ||
Contact Plating Gold over Nickel | ||
Series 172704 | ||
Pitch 2.84mm | ||
- COO (Country of Origin):
- DE
Related links
- FCT from Molex 172704 9 Way Straight 2.84 mm Pitch Panel Mount D-Sub Connector, with Flange Male
- FCT from Molex 172704 9 Way Straight 2.84 mm Pitch Panel Mount D-Sub Connector, with Flange Female
- FCT from Molex 172704 9 Way Straight 2.84 mm Pitch Panel Mount D-Sub Connector Female
- FCT from Molex 172704 25 Way Straight 2.84 mm Pitch Panel Mount D-Sub Connector, with Flange Male
- FCT from Molex 172704 9 Way Straight 2.84 mm Pitch PCB D-Sub Connector, with Flange Male
- FCT from Molex 172704 25 Way Straight 2.84 mm Pitch Panel Mount D-Sub Connector, with Flange Female
- FCT from Molex 172704 37 Way Straight 2.84 mm Pitch Panel Mount D-Sub Connector, with Flange Female
- FCT from Molex 172704 9 Way Straight 2.84 mm Pitch PCB D-Sub Connector, with Flange Female
