Amphenol Advanced Compact Connectors M83513 51 Way Straight 1.27 mm Pitch Cable D-Sub Connector, with Jackpost Female

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$1,870.76

(exc. GST)

$2,057.84

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$1,870.76
10 - 24$1,824.00
25 - 49$1,796.00
50 - 99$1,739.85
100 +$1,683.70

*price indicative

RS Stock No.:
213-4043
Mfr. Part No.:
M83513/14-G01NP
Brand:
Amphenol Advanced Compact Connectors
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Advanced Compact Connectors

Number of Contacts

51

Product Type

D-Sub Connector

Orientation

Straight

Mount Type

Cable

Connector Gender

Female

Connector Type D

D-Sub

Mounting Hardware

Jackpost

Termination Type

PCB

Contact Gender

Female

Standards/Approvals

No

Series

M83513

Pitch

1.27mm

Non Compliant

COO (Country of Origin):
MX
The Amphenol Canada's micro connectors provide small inter-connect solutions, which will exceed the requirements of the US military standard M83513.It has receptacle socket of CBR type with sizes 9-37.It has 51 insert arrangement and electro less nickel s

Solid copper 24 AWG PCB leads, tin plated, and solder dipped

Wide selection of hardware options

Consult factory for other wire size termination

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy