Amphenol Advanced Compact Connectors M83513 51 Way D-Sub Connector Female

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$377.19

(exc. GST)

$414.91

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24$377.19
25 - 99$362.10
100 +$347.02

*price indicative

RS Stock No.:
213-4038
Mfr. Part No.:
M83513/04-G03C
Brand:
Amphenol Advanced Compact Connectors
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Advanced Compact Connectors

Product Type

D-Sub Connector

Number of Contacts

51

Connector Gender

Female

Connector Type D

Micro-D

D-Sub Shell Size

A-51

Minimum Operating Temperature

-55°C

Termination Type

Socket

Maximum Operating Temperature

125°C

Contact Gender

Female

Standards/Approvals

No

Contact Material

Copper Alloy

Contact Plating

Gold over Nickel

Series

M83513

Non Compliant

COO (Country of Origin):
MX
The Amphenol Canada's micro connectors provide small inter-connect solutions, which will exceed the requirements of the US military standard M83513.It has 51 insert arrangement. It has crimp termination and M22759/11-26-(*) wire type with cadmium shell fi

Amphenol design not like other stamped and formed designs

One piece contact with equally spaced compliant tines

Tighter control over plating process

Uniform Plating thickness

Integrated closed engaging end ensures uniform insertion forces

Low mating/unmating force

Preferred contact for space and satellite applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy