Amphenol Advanced Compact Connectors M83513 25 Way D-Sub Connector Male

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$306.07

(exc. GST)

$336.68

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 24$306.07
25 - 99$293.84
100 +$284.65

*price indicative

RS Stock No.:
213-4033
Mfr. Part No.:
M83513/03-D03N
Brand:
Amphenol Advanced Compact Connectors
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Advanced Compact Connectors

Product Type

D-Sub Connector

Number of Contacts

25

Connector Gender

Male

Connector Type D

Micro-D

D-Sub Shell Size

D

Termination Type

PC Pin

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

No

Series

M83513

Contact Plating

Gold over Nickel

Contact Material

Copper Alloy

Non Compliant

COO (Country of Origin):
MX
The Amphenol Canada's micro connectors provide small inter-connect solutions, which will exceed the requirements of the US military standard M83513.It has 25 insert arrangement. It has crimp termination and M22759/11-26-(*) wire type with electro less nic

Amphenol design not like other stamped and formed designs

One piece contact with equally spaced compliant tines

Tighter control over plating process

Uniform Plating thickness

Integrated closed engaging end ensures uniform insertion forces

Low mating/unmating force

Preferred contact for space and satellite applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy