Amphenol Advanced Compact Connectors M83513 9 Way D-Sub Connector Male
- RS Stock No.:
- 213-4023
- Distrelec Article No.:
- 304-06-398
- Mfr. Part No.:
- M83513/03-A03N
- Brand:
- Amphenol Advanced Compact Connectors
Get a bulk buy discount
Add 25 more to save $160.50
View bulk pricing optionsSubtotal (1 unit)*
$159.98
(exc. GST)
$175.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $159.98 | - |
| 25 - 99 | $153.56 | $160.50 |
| 100 + | $148.76 | $1,122.00 |
*price indicative
- RS Stock No.:
- 213-4023
- Distrelec Article No.:
- 304-06-398
- Mfr. Part No.:
- M83513/03-A03N
- Brand:
- Amphenol Advanced Compact Connectors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Advanced Compact Connectors | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 9 | |
| Connector Gender | Male | |
| Connector Type D | Micro-D | |
| D-Sub Shell Size | A | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | PC Pin | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Contact Plating | Gold over Nickel | |
| Contact Material | Copper Alloy | |
| Series | M83513 | |
| Select all | ||
|---|---|---|
Brand Amphenol Advanced Compact Connectors | ||
Product Type D-Sub Connector | ||
Number of Contacts 9 | ||
Connector Gender Male | ||
Connector Type D Micro-D | ||
D-Sub Shell Size A | ||
Minimum Operating Temperature -55°C | ||
Termination Type PC Pin | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Contact Plating Gold over Nickel | ||
Contact Material Copper Alloy | ||
Series M83513 | ||
Non Compliant
- COO (Country of Origin):
- MX
The Amphenol Canada's micro connectors provide small inter-connect solutions, which will exceed the requirements of the US military standard M83513.It has 9 insert arrangement. It has crimp termination and M22759/11-26-(*) wire type with electro less nick
Amphenol design not like other stamped and formed designs
One piece contact with equally spaced compliant tines
Tighter control over plating process
Uniform Plating thickness
Integrated closed engaging end ensures uniform insertion forces
Low mating/unmating force
Preferred contact for space and satellite applications
Related links
- Amphenol Canada M83513 9 Way D-Sub Connector Male
- Amphenol Canada M83513 9 Way Straight D-Sub Connector Male
- Amphenol Canada M83513 9 Way Straight 1.27 mm Pitch Cable D-Sub Connector Female
- Amphenol Canada M83513 9 Way Straight 0.5 mm Pitch Cable D-Sub Connector Male
- Amphenol Canada M83513 15 Way D-Sub Connector Male
- Amphenol Canada M83513 25 Way D-Sub Connector Male
- Amphenol Canada M83513 21 Way D-Sub Connector Male
- Amphenol Canada M83513 9 Way Straight 1.27 mm Pitch Cable D-Sub Connector, with Jackpost Female