FCT from Molex 172704 25 Way Straight 2.84 mm Pitch Through Hole D-Sub Connector, with 4 to 40 Screw Lock Male

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$56.27

(exc. GST)

$61.90

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 6$56.27
7 - 12$54.87
13 +$54.03

*price indicative

RS Stock No.:
207-5934
Distrelec Article No.:
302-76-147
Mfr. Part No.:
FWDR25P1A / 1727040053
Brand:
FCT from Molex
Find similar products by selecting one or more attributes.
Select all

Brand

FCT from Molex

Product Type

D-Sub Connector

Number of Contacts

25

Current

7.5A

Orientation

Straight

Mount Type

Through Hole

Connector Gender

Male

Mounting Hardware

4 to 40 Screw Lock

Housing Material

Polybutylene Terephthalate

Voltage

1kV

Minimum Operating Temperature

-25°C

Contact Gender

Male

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS, UL94-0

Contact Material

Copper Alloy

Contact Plating

Gold over Nickel

Series

172704

Pitch

2.84mm

The FCT standard density D-sub connector which has brass shell and PBT resin material. It is used with FCT D-sub dust caps.

IP rating IP67

Operating temperature-25° to +70°C

Waterproof

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy