FCT from Molex 172704 15 Way Straight 2.84 mm Pitch Through Hole D-Sub Connector, with 4 to 40 Screw Lock Male

This image is representative of the product range

Get a bulk buy discount

Add 7 more to save $11.41

View bulk pricing options

Subtotal (1 unit)*

$66.09

(exc. GST)

$72.70

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 December 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 6$66.09-
7 - 12$64.46$11.41
13 +$63.45$34.32

*price indicative

RS Stock No.:
207-5922
Mfr. Part No.:
FWDR15P25A / 1727040051
Brand:
FCT from Molex
Find similar products by selecting one or more attributes.
Select all

Brand

FCT from Molex

Product Type

D-Sub Connector

Number of Contacts

15

Current

7.5A

Orientation

Straight

Mount Type

Through Hole

Connector Gender

Male

Mounting Hardware

4 to 40 Screw Lock

Housing Material

Polybutylene Terephthalate

Voltage

1kV

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Contact Gender

Male

Standards/Approvals

RoHS, UL94-0

Contact Material

Copper Alloy

Series

172704

Contact Plating

Gold over Nickel

Pitch

2.84mm

COO (Country of Origin):
CZ
The FCT standard density D-sub connector which has brass shell and PBT resin material. It is used with FCT D-sub dust caps.

IP rating IP67

Operating temperature-25° to +70°C

Waterproof

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy