FCT from Molex 172704 2 Way Straight Panel D-Sub Connector Male 6.86 mm Pitch, with 4 to 40 Screw Lock
- RS Stock No.:
- 207-5839
- Mfr. Part No.:
- F2W2PC-K120 / 1727040041
- Brand:
- FCT from Molex
This image is representative of the product range
Get a bulk buy discount
Add 200 more to save $16.60
View bulk pricing optionsSubtotal (1 box of 100 units)*
$331.60
(exc. GST)
$364.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 26 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 100 - 100 | $3.316 | $331.60 | - |
| 200 - 300 | $3.233 | $323.30 | $16.60 |
| 400 + | $3.183 | $318.30 | $53.20 |
*price indicative
- RS Stock No.:
- 207-5839
- Mfr. Part No.:
- F2W2PC-K120 / 1727040041
- Brand:
- FCT from Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FCT from Molex | |
| Number of Contacts | 2 | |
| Product Type | D-Sub Connector | |
| Current | 5A | |
| Orientation | Straight | |
| Mount Type | Panel | |
| Connector Gender | Male | |
| Mounting Hardware | 4 to 40 Screw Lock | |
| Contact Type | Socket | |
| Mixed Contact Layout | 2W2 | |
| Housing Material | Steel | |
| Voltage | 1kV | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 130°C | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS | |
| Series | 172704 | |
| Contact Plating | Tin | |
| Contact Material | Polybutylene Terephthalate | |
| Pitch | 6.86mm | |
| Select all | ||
|---|---|---|
Brand FCT from Molex | ||
Number of Contacts 2 | ||
Product Type D-Sub Connector | ||
Current 5A | ||
Orientation Straight | ||
Mount Type Panel | ||
Connector Gender Male | ||
Mounting Hardware 4 to 40 Screw Lock | ||
Contact Type Socket | ||
Mixed Contact Layout 2W2 | ||
Housing Material Steel | ||
Voltage 1kV | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 130°C | ||
Contact Gender Male | ||
Standards/Approvals RoHS | ||
Series 172704 | ||
Contact Plating Tin | ||
Contact Material Polybutylene Terephthalate | ||
Pitch 6.86mm | ||
- COO (Country of Origin):
- DE
The FCT mixed layout D-sub connector housing which has steel shell and PBT resin material. It is used with FCT coaxial, high power, high voltage or pneumatic contacts.
IP rating IP20
Operating temperature-55° to +130°C
Non waterproof
Related links
- FCT from Molex 172704 2 Way Straight Panel D-Sub Connector Male 6.86 mm Pitch, with 4 to 40 Screw Lock
- FCT from Molex 173107 3 Way Straight Panel D-Sub Connector Male 6.86 mm Pitch, with 4 to 40 Screw Lock
- FCT from Molex 172704 2 Way Straight Panel D-Sub Connector Female 6.86 mm Pitch, with 4 to 40 Screw Lock
- FCT from Molex 173107 3 Way Straight Panel D-Sub Connector Female 6.86 mm Pitch, with 4 to 40 Screw Lock
- FCT from Molex 173107 2 Way Straight PCB D-Sub Connector Female 6.86 mm Pitch, with 4 to 40 Screw Lock
- FCT from Molex 173107 2 Way Right Angle Through Hole D-Sub Connector Female 6.86 mm Pitch, with 4 to 40 Screw Lock
- FCT from Molex 172704 5 Way Straight Panel D-Sub Connector Female 2.84 mm Pitch
- FCT from Molex 172704 17 Way Straight Panel D-Sub Connector Male 2.84 mm Pitch, with Flange
