Norcomp CDFV 7 Way Vertical PCB D-sub Connector Socket, 2.77mm Pitch, with 4-40 Screw Locks, Boardlocks
- RS Stock No.:
- 204-1742
- Mfr. Part No.:
- CDFV7W2213L451
- Manufacturer:
- Norcomp
View all D Sub Connectors
On back order for despatch 18/07/2023, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Tray of 54)
$18.701
(exc. GST)
$20.571
(inc. GST)
units | Per unit | Per Tray* |
54 - 54 | $18.701 | $1,009.854 |
108 - 162 | $18.233 | $984.582 |
216 + | $17.952 | $969.408 |
*price indicative |
- RS Stock No.:
- 204-1742
- Mfr. Part No.:
- CDFV7W2213L451
- Manufacturer:
- Norcomp
Technical data sheets
Legislation and Compliance
Product Details
The Norcomp CDFV series is a mixed flange D-sub 7W2 pin positions, vertical female connector. The connector shell is made from nickel plating steel with gold plated brass contacts. It has a electrical rating of 1000 VAC and 40A with insulation resistance of 5Gohms. Mounting hardware options are 4 - 40 threaded inserts, jackscrew or Boardlocks.
Solder cup contacts
IP67 rating
Operating Temperature: -25°C to +85°C
IP67 rating
Operating Temperature: -25°C to +85°C
Specifications
Attribute | Value |
Number of Contacts | 7 |
Gender | Female |
Body Orientation | Vertical |
Mounting Type | PCB Mount |
Pitch | 2.77mm |
Mounting Hardware | 4-40 Screw Locks, Boardlocks |
Series | CDFV |