Norcomp CDFV 7 Way Vertical PCB D-sub Connector Socket, 2.77mm Pitch, with 4-40 Screw Locks, Boardlocks
- RS Stock No.:
- 204-1743
- Mfr. Part No.:
- CDFV7W2213L451
- Manufacturer:
- Norcomp
View all D Sub Connectors
48 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$22.86
(exc. GST)
$25.15
(inc. GST)
units | Per unit |
1 - 13 | $22.86 |
14 - 26 | $22.29 |
27 + | $21.95 |
- RS Stock No.:
- 204-1743
- Mfr. Part No.:
- CDFV7W2213L451
- Manufacturer:
- Norcomp
Technical data sheets
Legislation and Compliance
Product Details
The Norcomp CDFV series is a mixed flange D-sub 7W2 pin positions, vertical female connector. The connector shell is made from nickel plating steel with gold plated brass contacts. It has a electrical rating of 1000 VAC and 40A with insulation resistance of 5Gohms. Mounting hardware options are 4 - 40 threaded inserts, jackscrew or Boardlocks.
Solder cup contacts
IP67 rating
Operating Temperature: -25°C to +85°C
IP67 rating
Operating Temperature: -25°C to +85°C
Specifications
Attribute | Value |
Number of Contacts | 7 |
Gender | Female |
Body Orientation | Vertical |
Mounting Type | PCB Mount |
Pitch | 2.77mm |
Mounting Hardware | 4-40 Screw Locks, Boardlocks |
Series | CDFV |