Norcomp CDFV 7 Way Vertical Surface Mount
- RS Stock No.:
- 204-1703
- Mfr. Part No.:
- CDFV7W2113L251
- Brand:
- Norcomp
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 204-1703
- Mfr. Part No.:
- CDFV7W2113L251
- Brand:
- Norcomp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norcomp | |
| Number of Contacts | 7 | |
| Orientation | Vertical | |
| Mount Type | Surface Mount | |
| Contact Gender | Male | |
| Series | CDFV | |
| Select all | ||
|---|---|---|
Brand Norcomp | ||
Number of Contacts 7 | ||
Orientation Vertical | ||
Mount Type Surface Mount | ||
Contact Gender Male | ||
Series CDFV | ||
The Norcomp CDFV series is a mixed flange D-sub 7W2 pin positions, vertical male connector. The connector Shell is MADE from nickel plating steel with gold plated brass contacts. It has a electrical rating of 1000 VAC and 20A with insulation resistance of 5Gohms. Mounting hardware options are 4 - 40 threaded inserts, jackscrew or Boardlocks.
Solder cup contacts
IP67 rating
Operating Temperature: -25°C to +85°C
