Norcomp CDFV 13 Way Vertical PCB D-sub Connector Socket, 2.77mm Pitch, with 4-40 Screw Locks, Boardlocks
- RS Stock No.:
- 204-1708
- Mfr. Part No.:
- CDFV13W3213L251
- Brand:
- Norcomp
280 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Tray of 36)
$23.59
(exc. GST)
$25.95
(inc. GST)
Units | Per unit | Per Tray* |
---|---|---|
36 - 144 | $23.59 | $849.24 |
180 + | $21.231 | $764.316 |
*price indicative
- RS Stock No.:
- 204-1708
- Mfr. Part No.:
- CDFV13W3213L251
- Brand:
- Norcomp
Technical data sheets
Legislation and Compliance
Product Details
The Norcomp CDFV series is a mixed flange D-sub 13W3 pin positions, vertical female connector. The connector shell is made from nickel plating steel with gold plated brass contacts. It has a electrical rating of 1000 VAC and 20A with insulation resistance of 5Gohms. Mounting hardware options are 4 - 40 threaded inserts, jackscrew or Boardlocks.
Solder cup contacts
IP67 rating
Operating Temperature: -25°C to +85°C
IP67 rating
Operating Temperature: -25°C to +85°C
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 13 |
Gender | Female |
Body Orientation | Vertical |
Mounting Type | PCB Mount |
Pitch | 2.77mm |
Mounting Hardware | 4-40 Screw Locks, Boardlocks |
Series | CDFV |
Related links
- Norcomp CDFV 13 Way Vertical PCB D-sub Connector Socket, 2.77mm...
- Norcomp CDFV 13 Way Vertical PCB D-sub Connector Plug, 2.77mm...
- Norcomp CDFV 7 Way Vertical PCB D-sub Connector Socket, 2.77mm...
- Norcomp CDFV 7 Way Vertical PCB D-sub Connector Plug, 2.77mm...
- Norcomp CDFV 3 Way Vertical PCB D-sub Connector Socket, 6.85mm...
- Norcomp CDFV 3 Way Vertical PCB D-sub Connector Plug, 6.85mm...
- Norcomp CDFV 7 Way Vertical PCB D-sub Connector Socket, 2.77mm...
- Norcomp CDFV 7 Way Vertical PCB D-sub Connector Plug, 2.77mm...