Norcomp CDFS 3 Way Straight 2.77 mm Pitch Panel Mount

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
204-1721
Mfr. Part No.:
CDFS3W3203L411
Brand:
Norcomp
Find similar products by selecting one or more attributes.
Select all

Brand

Norcomp

Series

CDFS

Number of Contacts

3

Orientation

Straight

Pitch

2.77 mm

Mount Type

Panel Mount

The Norcomp CDFS series is a mixed flange D-sub 3W3 pin positions, female connector. The connector Shell is MADE from nickel plating steel with gold plated brass contacts. It has a electrical rating of 1000 VAC and 40A with insulation resistance of 5Gohms. Mounting hardware options are 4 - 40 threaded inserts, jackscrew or Boardlocks.

Solder cup contacts

IP67 rating

Operating Temperature: -25°C to +85°C

Each (In a Pack of 5)
$1.718
Each
$13.93
Each
$16.32
Each (Supplied in a Box)
$1.42

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy