Aratas XM3C 25 Way Right Angle Through Hole D-Sub Connector Male

Get a bulk buy discount

Add 5 more to save $2.15

View bulk pricing options

Subtotal (1 unit)*

$15.09

(exc. GST)

$16.60

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$15.09-
5 - 9$14.66$2.15
10 - 19$14.22$8.70
20 - 49$13.92$23.40
50 +$13.62$73.50

*price indicative

RS Stock No.:
201-8028
Mfr. Part No.:
XM3C-2522-111
Brand:
Aratas
Find similar products by selecting one or more attributes.
Select all

Brand

Aratas

Number of Contacts

25

Product Type

D-Sub Connector

Orientation

Right Angle

Current

5A

Mount Type

Through Hole

Connector Gender

Male

Connector Type D

D-Sub

D-Sub Shell Size

B

Housing Material

Fibreglass Reinforced Polybutylene Terephthalate

Voltage

300V

Termination Type

Solder

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

No

Series

XM3C

Contact Plating

Gold

Contact Material

Bronze Nickel

COO (Country of Origin):
CN
The Omron durable D-sub miniature connector with a robust steel shell, stamped and formed contact and solder cup termination for the easy connection of wire. These D-sub connector are ideal for use for making I/O (input/output) interconnection in a wide range of industrial and commercial application. In this plug there is anchor 2 and tap-hole grounding fixture and its shell size is B

Its operating temperature is -55 to 105 °C

Gold plated stamped and formed contact

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy