Aratas XM3C 9 Way Right Angle Through Hole D-Sub Connector Male
- RS Stock No.:
- 201-8018
- Mfr. Part No.:
- XM3C-0922-501
- Brand:
- Aratas
Get a bulk buy discount
Add 5 more to save $1.35
View bulk pricing optionsSubtotal (1 unit)*
$11.06
(exc. GST)
$12.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 51 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $11.06 | - |
| 5 - 9 | $10.79 | $1.35 |
| 10 - 19 | $10.39 | $6.70 |
| 20 - 49 | $10.18 | $17.60 |
| 50 + | $9.95 | $55.50 |
*price indicative
- RS Stock No.:
- 201-8018
- Mfr. Part No.:
- XM3C-0922-501
- Brand:
- Aratas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aratas | |
| Number of Contacts | 9 | |
| Product Type | D-Sub Connector | |
| Orientation | Right Angle | |
| Current | 5A | |
| Mount Type | Through Hole | |
| Connector Gender | Male | |
| Connector Type D | D-Sub | |
| D-Sub Shell Size | E | |
| Housing Material | Fibreglass Reinforced Polybutylene Terephthalate | |
| Voltage | 300V | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Contact Material | Bronze Nickel | |
| Contact Plating | Gold | |
| Series | XM3C | |
| Select all | ||
|---|---|---|
Brand Aratas | ||
Number of Contacts 9 | ||
Product Type D-Sub Connector | ||
Orientation Right Angle | ||
Current 5A | ||
Mount Type Through Hole | ||
Connector Gender Male | ||
Connector Type D D-Sub | ||
D-Sub Shell Size E | ||
Housing Material Fibreglass Reinforced Polybutylene Terephthalate | ||
Voltage 300V | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Contact Material Bronze Nickel | ||
Contact Plating Gold | ||
Series XM3C | ||
- COO (Country of Origin):
- CN
The Omron durable D-sub miniature connector with a robust steel shell, stamped and formed contact and solder termination for the easy connection of wire. These D-sub connector are ideal for use for making I/O (input/output) interconnection in a wide range of industrial and commercial application. In this plug there is no anchor and tap-hole grounding fixture and its shell size is E
Its operating temperature is -55 to 105 °C
Gold plated stamped and formed contact
Related links
- Omron XM3C 9 Way Right Angle Through Hole D-Sub Connector Male
- Omron XM3C 37 Way Right Angle Through Hole D-Sub Connector Male
- Omron XM3C 15 Way Right Angle Through Hole D-Sub Connector Male
- Omron XM3C 25 Way Right Angle Through Hole D-Sub Connector Male
- Omron XM3A 9 Way Straight Panel Mount D-Sub Connector Male
- Omron XM2S Series Polybutylene Terephthalate Right Angle D-Sub Backshell, 9 Way Strain Relief
- TE Connectivity D-Sub 9 Way Straight Cable D-Sub Connector Male
- HARTING D-Sub 9 Way Straight D-Sub Connector Male/Female
