TE Connectivity Not Found 9 Way Right Angle 2.74 mm Pitch Through Hole D-Sub Connector Male

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 3%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$35.92

(exc. GST)

$39.51

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 25 unit(s), ready to ship from another location

Units
Per unit
Per Pack*
Saving
5 - 5$7.184$35.92-
10 - 20$6.968$34.843%
25 - 45$6.76$33.805%
50 - 70$6.558$32.798%
75 +$6.36$31.8011%

*price indicative

Packaging Options:
RS Stock No.:
192-0420
Mfr. Part No.:
747840-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

D-Sub Connector

Number of Contacts

9

Orientation

Right Angle

Current

6A

Mount Type

Through Hole

Connector Gender

Male

Connector Type D

D-Sub

Housing Material

Glass Filled Polyester

Termination Type

Solder

Minimum Operating Temperature

-55°C

Contact Gender

Male

Maximum Operating Temperature

105°C

Standards/Approvals

No

Contact Material

Brass

Contact Plating

Nickel

Series

Not Found

Pitch

2.74mm

Non Compliant

COO (Country of Origin):
MX
The TE Connectivity D-sub Connector Plug is a male plug with solder termination method and 2.74mm of pitch.

Number of Contacts: 9

Each (Supplied in a Tray)
$7.184
Each (In a Pack of 2)
$5.51
Each (Supplied in a Tray)
$5.51
Each
$14.38

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy