TE Connectivity Amplimite HDE 37 Way Cable D-Sub Connector Female
- RS Stock No.:
- 192-0335
- Mfr. Part No.:
- 1-745497-5
- Brand:
- TE Connectivity
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$24.16
(exc. GST)
$26.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 13 | $24.16 |
| 14 - 27 | $23.55 |
| 28 + | $23.20 |
*price indicative
- RS Stock No.:
- 192-0335
- Mfr. Part No.:
- 1-745497-5
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 37 | |
| Mount Type | Cable | |
| Connector Gender | Female | |
| Connector Type D | Standard | |
| Housing Material | Metal | |
| Termination Type | IDC | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Contact Material | Phosphor Bronze | |
| Series | Amplimite HDE | |
| Contact Plating | Gold | |
| Contact Size | 20 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type D-Sub Connector | ||
Number of Contacts 37 | ||
Mount Type Cable | ||
Connector Gender Female | ||
Connector Type D Standard | ||
Housing Material Metal | ||
Termination Type IDC | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Contact Material Phosphor Bronze | ||
Series Amplimite HDE | ||
Contact Plating Gold | ||
Contact Size 20 | ||
- COO (Country of Origin):
- MX
We offer one of the broadest, most versatile portfolios of D-subminiature connectors in the market with unrivaled engineering support to address our customers needs. Our reliable AMPLIMITE cable connectors are available in a variety of plating types to satisfy different applications.
Available with shielding hardware and shielding enclosure kits
Tin or zinc plated shells, with or without grounding indents
Applications
Industrial machinery
Medical instrumentation
Computers and peripherals
RAID storage arrays
File servers/routers
Tape storage system
Work stations
On-machine industrial communications
Personal and handheld devices
Related links
- TE Connectivity Amplimite HDE 37 Way Cable D-Sub Connector Female
- TE Connectivity Amplimite HDE-20 37 Way Straight 2.76 mm Pitch Cable D-Sub Connector Male
- TE Connectivity Amplimite HDE-20 9 Way Straight 2.74 mm Pitch Cable D-Sub Connector Female
- TE Connectivity Amplimite HDE-20 9 Way Straight 2.743 mm Pitch Cable D-Sub Connector Female
- TE Connectivity Amplimite HDE-20 25 Way Straight 2.76 mm Pitch Cable D-Sub Connector Female
- TE Connectivity Amplimite HDE-20 9 Way Straight Cable D-Sub Connector Male
- TE Connectivity Amplimite HDE 2 Way Horizontal Cable D-Sub Connector, with Clin Nut Male
- TE Connectivity Amplimite HDE 15 Way Cable Mount D-sub Connector Socket
