TE Connectivity Amplimite HDE 15 Way Cable Mount D-sub Connector Socket
- RS Stock No.:
- 192-0075
- Mfr. Part No.:
- 1-745493-5
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 192-0075
- Mfr. Part No.:
- 1-745493-5
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 15 | |
| Gender | Female | |
| Mounting Type | Cable Mount | |
| Termination Method | IDC | |
| Housing Material | Metal | |
| Length | 1.55in | |
| Width | 0.8in | |
| Depth | 0.509in | |
| Dimensions | 1.55 x 0.8 x 0.509in | |
| Series | Amplimite HDE | |
| Contact Material | Phosphor Bronze | |
| Contact Size | 20 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 15 | ||
Gender Female | ||
Mounting Type Cable Mount | ||
Termination Method IDC | ||
Housing Material Metal | ||
Length 1.55in | ||
Width 0.8in | ||
Depth 0.509in | ||
Dimensions 1.55 x 0.8 x 0.509in | ||
Series Amplimite HDE | ||
Contact Material Phosphor Bronze | ||
Contact Size 20 | ||
We offer one of the broadest, most versatile portfolios of D-subminiature connectors in the market with unrivaled engineering support to address our customers needs. Our reliable AMPLIMITE cable connectors are available in a variety of plating types to satisfy different applications.
Available with shielding hardware and shielding enclosure kits
Tin or zinc plated shells, with or without grounding indents
Applications
Industrial machinery
Medical instrumentation
Computers and peripherals
RAID storage arrays
File servers/routers
Tape storage system
Work stations
On-machine industrial communications
Personal and handheld devices
Tin or zinc plated shells, with or without grounding indents
Applications
Industrial machinery
Medical instrumentation
Computers and peripherals
RAID storage arrays
File servers/routers
Tape storage system
Work stations
On-machine industrial communications
Personal and handheld devices
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- TE Connectivity Amplimite HDE-20 9 Way Cable Mount D-sub Connector Plug, 2.74mm Pitch
- Amphenol Communications Solutions L17DPPK 15 Way Cable Mount D-sub Connector Socket
- TE Connectivity Amplimite HDE 37 Way Cable D-Sub Connector Female
- TE Connectivity Amplimite HDE 2 Way Horizontal Cable D-Sub Connector, with Clin Nut Male
- TE Connectivity Socket, Steel Shell
- TE Connectivity Amplimite HDE-20 9 Way Straight Cable D-Sub Connector Male
- TE Connectivity Amplimite HDE-20 37 Way Straight 2.76 mm Pitch Cable D-Sub Connector Male
- TE Connectivity AMPLIMITE HDP-20 15 Way Cable D-Sub Connector Male
