TE Connectivity AMPLIMITE HD-20 25 Way Straight 2.74 mm Pitch Through Hole D-Sub Connector Female
- RS Stock No.:
- 192-0330
- Mfr. Part No.:
- 5745967-2
- Brand:
- TE Connectivity
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$15.74
(exc. GST)
$17.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 2 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 2 | $15.74 |
| 3 + | $15.52 |
*price indicative
- RS Stock No.:
- 192-0330
- Mfr. Part No.:
- 5745967-2
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 25 | |
| Product Type | D-Sub Connector | |
| Current | 6A | |
| Orientation | Straight | |
| Mount Type | Through Hole | |
| Connector Gender | Female | |
| Connector Type D | D-Sub | |
| Housing Material | Polyester | |
| Voltage | 300V | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Series | AMPLIMITE HD-20 | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Nickel | |
| Pitch | 2.74mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 25 | ||
Product Type D-Sub Connector | ||
Current 6A | ||
Orientation Straight | ||
Mount Type Through Hole | ||
Connector Gender Female | ||
Connector Type D D-Sub | ||
Housing Material Polyester | ||
Voltage 300V | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Series AMPLIMITE HD-20 | ||
Contact Material Phosphor Bronze | ||
Contact Plating Nickel | ||
Pitch 2.74mm | ||
- COO (Country of Origin):
- MX
5745967-2
Shell Type=Front Metal Shell, Connector Style=Receptacle, Connector System=Board-to-Board, Row-to-Row Spacing=.112 in,2.84 mm, Shell Size=3, Number of Positions=25, Number of Rows=2, PCB Mount Orientation=Vertical, Preloaded=Yes, Insert Material=Brass, Shield Plating Material=Tin, Contact Base Material=Phosphor Bronze, Contact Shape & Form=Round, Contact Current Rating (Max)=6 A, Contact Mating Area Plating Material=Gold, Grounding Clips=Without, Termination Post Length=3.18 mm, Panel Mount Feature=Without, PCB Mounting Style=Through Hole - Solder, PCB Mount Retention=With, PCB Mount Retention Type=Mounting Hole, Mating Connector Lock=Without, Centerline (Pitch)=2.74 mm, Housing Color=Black, PCB Thickness (Recommended)=1.57 – 2.36 mm, Operating Temperature Range=-55 – 105 °C, Circuit Application=Signal, UL Flammability Rating=UL 94V-0, Packaging Quantity=10, Comment=All receptacles are preloaded with size 20 DF posted socket contacts
Related links
- TE Connectivity AMPLIMITE HD-20 25 Way Straight 2.74 mm Pitch Through Hole D-Sub Connector Female
- TE Connectivity AMPLIMITE HD-20 25 Way Straight 2.77 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Female
- TE Connectivity AMPLIMITE HD-20 25 Way Right Angle 2.74 mm Pitch Through Hole D-Sub Connector Female
- TE Connectivity AMPLIMITE HD-20 25 Way Right Angle 2.74 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Threaded
- TE Connectivity AMPLIMITE HD-20 25 Way Straight 2.76 mm Pitch Through Hole D-Sub Connector Female
- TE Connectivity Amplimite HD-20 25 Way Right Angle Board D-Sub Connector Female, with Board Lock
- TE Connectivity AMPLIMITE HD-20 25 Way Right Angle 2.77 mm Pitch Through Hole D-Sub Connector Female
- TE Connectivity AMPLIMITE HD-20 25 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector Female
