TE Connectivity D-Sub 9 Way Straight Through Hole D-Sub Connector, with 4 to 40 UNC Threaded Insert Male
- RS Stock No.:
- 186-4983
- Mfr. Part No.:
- 3-338309-2
- Brand:
- TE Connectivity
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 186-4983
- Mfr. Part No.:
- 3-338309-2
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 9 | |
| Current | 6A | |
| Orientation | Straight | |
| Mount Type | Through Hole | |
| Connector Gender | Male | |
| Connector Type D | Standard | |
| Mounting Hardware | 4 to 40 UNC Threaded Insert | |
| Housing Material | Glass Filled Polyester | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS | |
| Series | D-Sub | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold, Nickel, Tin | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type D-Sub Connector | ||
Number of Contacts 9 | ||
Current 6A | ||
Orientation Straight | ||
Mount Type Through Hole | ||
Connector Gender Male | ||
Connector Type D Standard | ||
Mounting Hardware 4 to 40 UNC Threaded Insert | ||
Housing Material Glass Filled Polyester | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals RoHS | ||
Series D-Sub | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold, Nickel, Tin | ||
- COO (Country of Origin):
- PL
TE Connectivity 3-338309-2
Shell Type=Front Metal Shell, Connector Style=Plug, Connector System=Cable-to-Board, Row-to-Row Spacing=.112 in,2.84 mm, Shell Size=1, Performance Level=Level 2, Number of Positions=9, Number of Rows=2, PCB Mount Orientation=Vertical, Preloaded=Yes, Plastic=No, Shell Material=Steel, Contact Base Material=Phosphor Bronze, Contact Shape & Form=Round, Contact Current Rating (Max)=6 A, Contact Mating Area Plating Material=Gold, Grounding Clips=Without, Termination Post Length=3.2 mm, Panel Mount Feature=Without, PCB Mounting Style=Through Hole - Solder, PCB Mount Retention=With, PCB Mount Retention Type=Boardlock, Mating Connector Lock=With, Centerline (Pitch)=2.74 mm, Housing Color=Black, PCB Thickness (Recommended)=1.6 mm, Operating Temperature Range=-55 – 105 °C, Circuit Application=Signal, Approved Standards=DIN 41652, UL Flammability Rating=UL 94V-0, Packaging Quantity=55
Related links
- TE Connectivity D-Sub 9 Way Straight Through Hole D-Sub Connector, with 4 to 40 UNC Threaded Insert Male
- TE Connectivity Amplimite HD-20 37 Way Vertical Board D-Sub Connector, with 4 to 40 UNC Threaded Insert Male
- TE Connectivity AMPLIMITE HDP-20 9 Way Straight 2.74 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Threaded
- HARTING D-Sub 9 Way Right Angle 2.77 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Threaded Insert Male
- Wurth Elektronik 618 9 Way Straight Cable D-Sub Connector, with 4 to 40 UNC Threaded Insert Male
- TE Connectivity Amplimite HD-20 25 Way Vertical Board D-Sub Connector, with 4 to 40 UNC Threaded Insert Male
- TE Connectivity Amplimite HD-20 15 Way Vertical Board D-Sub Connector, with 4 to 40 UNC Threaded Insert Male
- TE Connectivity Amplimite HD-20 25 Way Vertical Board Plug Assembly, with 4 to 40 UNC Threaded Insert Male
