JAE DF02 50 Way Right Angle 1.27 mm Pitch Through Hole D-Sub Connector Female
- RS Stock No.:
- 183-1444
- Mfr. Part No.:
- DF02R050NA3
- Brand:
- JAE
This image is representative of the product range
Get a bulk buy discount
Add 4 more to save $0.80
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$16.34
(exc. GST)
$17.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 2 | $8.17 | $16.34 | - |
| 4 - 4 | $7.97 | $15.94 | $0.80 |
| 6 + | $7.85 | $15.70 | $1.92 |
*price indicative
- RS Stock No.:
- 183-1444
- Mfr. Part No.:
- DF02R050NA3
- Brand:
- JAE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JAE | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 50 | |
| Current | 500mA | |
| Orientation | Right Angle | |
| Mount Type | Through Hole | |
| Connector Gender | Female | |
| Connector Type D | Standard | |
| D-Sub Shell Size | DF-50 | |
| Housing Material | Steel | |
| Voltage | 500V | |
| Minimum Operating Temperature | -20°C | |
| Termination Type | Solder | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | No | |
| Series | DF02 | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Pitch | 1.27mm | |
| Select all | ||
|---|---|---|
Brand JAE | ||
Product Type D-Sub Connector | ||
Number of Contacts 50 | ||
Current 500mA | ||
Orientation Right Angle | ||
Mount Type Through Hole | ||
Connector Gender Female | ||
Connector Type D Standard | ||
D-Sub Shell Size DF-50 | ||
Housing Material Steel | ||
Voltage 500V | ||
Minimum Operating Temperature -20°C | ||
Termination Type Solder | ||
Contact Gender Female | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals No | ||
Series DF02 | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Pitch 1.27mm | ||
- COO (Country of Origin):
- TW
Receptacle
The receptacle is equipped with both lock spring (one-touch lock) and screw lock (screw fastening) to allow mating with either hood-type plug.
The terminals being covered prevents short circuit causing foreign object ingress.
The hook-pin integrated as part of the shell strengthens the PCB hold-down.
Plug
The resin-plastic hood allows the small form-factor plug to be light-weight and cost effective. Catering to either EMI shielding requirement or not, either a Nickel plated or untreated hoods are optional.
EMI countermeasure hood, with it's latch lock method two-unit structure, allows for excellent workability and superior reparability.
IDC termination available (28AWG to 30AWG) allowing for labor efficiency.
Screw fixed harnessing structure allows for operation-time saving.
Applications
DF02 Series are ideal for factory automation, semiconductor manufacturing and broadcasting equipment, as well as communication devices, measurement and other instrumentations.
Related links
- JAE DF02 50 Way Right Angle 1.27 mm Pitch Through Hole D-Sub Connector Female
- JAE DF02 50 Way Straight 1.27 mm Pitch Cable D-Sub Connector Male
- JAE DF02 50 Way Straight D-Sub Connector
- JAE DF02 20 Way Right Angle 1.27 mm Pitch Through Hole D-Sub Connector Female
- TE Connectivity AMPLIMITE .050 III 50 Way Right Angle 1.27 mm Pitch Through Hole D-Sub Connector, with Board Lock Female
- TE Connectivity 5787394 50 Way Right Angle 1.27 mm Pitch Through Hole D-Sub Connector, with Latch Block Female
- 3M MDR 102 50 Way Right Angle 1.27 mm Pitch Through Hole D-Sub Connector, with M2.5 Screw Female
- 3M MDR 102 36 Way Right Angle 1.27 mm Pitch Through Hole D-Sub Connector Female
