JAE DF02 50 Way Right Angle 1.27 mm Pitch Through Hole D-Sub Connector Female
- RS Stock No.:
- 183-1105
- Mfr. Part No.:
- DF02R050NA3
- Brand:
- JAE
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tray of 10 units)*
$72.94
(exc. GST)
$80.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 10 - 10 | $7.294 | $72.94 |
| 20 - 30 | $7.11 | $71.10 |
| 40 + | $7.001 | $70.01 |
*price indicative
- RS Stock No.:
- 183-1105
- Mfr. Part No.:
- DF02R050NA3
- Brand:
- JAE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JAE | |
| Number of Contacts | 50 | |
| Product Type | D-Sub Connector | |
| Current | 500mA | |
| Orientation | Right Angle | |
| Mount Type | Through Hole | |
| Connector Gender | Female | |
| Connector Type D | Standard | |
| D-Sub Shell Size | DF-50 | |
| Housing Material | Steel | |
| Voltage | 500V | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Series | DF02 | |
| Pitch | 1.27mm | |
| Select all | ||
|---|---|---|
Brand JAE | ||
Number of Contacts 50 | ||
Product Type D-Sub Connector | ||
Current 500mA | ||
Orientation Right Angle | ||
Mount Type Through Hole | ||
Connector Gender Female | ||
Connector Type D Standard | ||
D-Sub Shell Size DF-50 | ||
Housing Material Steel | ||
Voltage 500V | ||
Termination Type Solder | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Series DF02 | ||
Pitch 1.27mm | ||
- COO (Country of Origin):
- TW
Receptacle
The receptacle is equipped with both lock spring (one-touch lock) and screw lock (screw fastening) to allow mating with either hood-type plug.
The terminals being covered prevents short circuit causing foreign object ingress.
The hook-pin integrated as part of the shell strengthens the PCB hold-down.
Plug
The resin-plastic hood allows the small form-factor plug to be light-weight and cost effective. Catering to either EMI shielding requirement or not, either a Nickel plated or untreated hoods are optional.
EMI countermeasure hood, with it's latch lock method two-unit structure, allows for excellent workability and superior reparability.
IDC termination available (28AWG to 30AWG) allowing for labor efficiency.
Screw fixed harnessing structure allows for operation-time saving.
Applications
DF02 Series are ideal for factory automation, semiconductor manufacturing and broadcasting equipment, as well as communication devices, measurement and other instrumentations.
Related links
- JAE DF02 50 Way Right Angle 1.27 mm Pitch Through Hole D-Sub Connector Female
- JAE DF02 50 Way Straight 1.27 mm Pitch Cable D-Sub Connector Male
- JAE DF02 50 Way Straight D-Sub Connector
- JAE DF02 20 Way Right Angle 1.27 mm Pitch Through Hole D-Sub Connector Female
- TE Connectivity AMPLIMITE .050 III 50 Way Right Angle 1.27 mm Pitch Through Hole D-Sub Connector, with Board Lock Female
- TE Connectivity 5787394 50 Way Right Angle 1.27 mm Pitch Through Hole D-Sub Connector, with Latch Block Female
- 3M MDR 102 50 Way Right Angle 1.27 mm Pitch Through Hole D-Sub Connector, with M2.5 Screw Female
- 3M MDR 102 36 Way Right Angle 1.27 mm Pitch Through Hole D-Sub Connector Female
