JAE DF02 36 Way Right Angle D-Sub Connector
- RS Stock No.:
- 183-1279
- Mfr. Part No.:
- DF02F036A21
- Brand:
- JAE
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 183-1279
- Mfr. Part No.:
- DF02F036A21
- Brand:
- JAE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JAE | |
| Series | DF02 | |
| Number of Contacts | 36 | |
| Orientation | Right Angle | |
| Product Type | D-Sub Connector | |
| Select all | ||
|---|---|---|
Brand JAE | ||
Series DF02 | ||
Number of Contacts 36 | ||
Orientation Right Angle | ||
Product Type D-Sub Connector | ||
- COO (Country of Origin):
- JP
Receptacle
The receptacle is equipped with both lock spring (one-touch lock) and screw lock (screw fastening) to allow mating with either hood-type plug.
The terminals being covered prevents short circuit causing foreign object ingress.
The hook-pin integrated as part of the Shell strengthens the PCB hold-down.
Plug
The resin-plastic hood allows the small form-factor plug to be light-weight and cost effective. Catering to either EMI shielding requirement or not, either a Nickel plated or untreated hoods are optional.
EMI countermeasure hood, with it's latch lock method two-unit structure, allows for excellent workability and superior reparability.
IDC termination available (28AWG to 30AWG) allowing for labor efficiency.
Screw fixed harnessing structure allows for operation-time saving.
Applications
DF02 Series are Ideal for factory automation, semiconductor manufacturing and broadcasting equipment, as well as communication devices, measurement and other instrumentations.
Related links
- JAE, D-Sub Series Screw Lock For Use With D-Sub Connector
- JAE, D-Sub Series Junction Shell For Use With D-Sub Connector
- JAE D-Sub 9 Way Straight Through Hole D-Sub Connector Male
- JAE D-Sub 15 Way Straight Cable D-Sub Connector Male
- JAE D-Sub 37 Way Straight Cable D-Sub Connector Female
- JAE D-Sub 9 Way Straight Through Hole D-Sub Connector Female
- JAE D-Sub 50 Way Straight Cable D-Sub Connector Male
- JAE D-Sub 50 Way Straight Cable D-Sub Connector Female
