JAE, D-Sub Series Junction Shell For Use With D-Sub Connector
- RS Stock No.:
- 175-6400
- Mfr. Part No.:
- DC20963R
- Brand:
- JAE
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$30.47
(exc. GST)
$33.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $30.47 |
| 5 + | $27.42 |
*price indicative
- RS Stock No.:
- 175-6400
- Mfr. Part No.:
- DC20963R
- Brand:
- JAE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JAE | |
| Accessory Type | Junction Shell | |
| Product Type | D-Sub Connector Accessory | |
| For Use With | D-Sub Connector | |
| Series | D-Sub | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand JAE | ||
Accessory Type Junction Shell | ||
Product Type D-Sub Connector Accessory | ||
For Use With D-Sub Connector | ||
Series D-Sub | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
Compact, rectangular connector
Supports various connections
D sub series includes crimping, IDC, connection with solder and types for board insertion that are compatible with each other in mating, enabling various connections when combined.
Anti-reverse insertion structure
Solid steel shell and trapezoidal polar connection entirely prevent reverse insertion.
5 types of shell sizes
Compact rectangular connector with 5 standard shell sizes: 9, 15, 25, 37 and 50.
Combination of pin type and socket type
Various accessories
Various accessories including cable clamp and stationary parts for mating can be shared for use.
Related links
- JAE, D-Sub Series Junction Shell For Use With D-Sub Connector
- JAE, D-Sub Series D-Sub Connector Accessory
- JAE, D-Sub Series Screw Lock For Use With D-Sub Connector
- JAE, D-Sub Series Slide Lock For Use With D53018
- JAE, D-Sub Series Spring Latch For Use With D110277
- JAE, D-Sub Series Spring Lock For Use With D110278
- JAE Male Crimp D-Sub Connector Contact, Gold over Nickel Pin 26 AWG
- JAE Male Crimp D-Sub Connector Contact, Gold over Nickel Pin 20 AWG
