Amphenol Communications Solutions L17DTZK 37 Way Cable Mount D-sub Connector Plug
- RS Stock No.:
- 179-2778
- Mfr. Part No.:
- L17DTZK37+L717SDC37P
- Brand:
- Amphenol Communications Solutions
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 179-2778
- Mfr. Part No.:
- L17DTZK37+L717SDC37P
- Brand:
- Amphenol Communications Solutions
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Number of Contacts | 37 | |
| Gender | Male | |
| Mounting Type | Cable Mount | |
| Termination Method | Solder | |
| Series | L17DTZK | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Number of Contacts 37 | ||
Gender Male | ||
Mounting Type Cable Mount | ||
Termination Method Solder | ||
Series L17DTZK | ||
- COO (Country of Origin):
- SE
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
- RS Stock No. 4181771
- Mfr. Part No. 90224
Each
$36.57
- RS Stock No. 4181793
- Mfr. Part No. 90244
Each
$60.32
- RS Stock No. 2818450
- Mfr. Part No. 20359-442-010902XL
Each
$94.53
- RS Stock No. 2818460
- Mfr. Part No. 20359-442-01090XS
Each
$94.53
Related links
- Amphenol Communications Solutions DFR 37 Way Right Angle Cable Mount D-sub Connector Plug, 2.77mm Pitch
- Amphenol Communications Solutions SD 37 Way Straight 2.76 mm Pitch Panel Mount D-Sub Connector Male
- Amphenol Communications Solutions L17D45PK 37 Way Cable D-Sub Connector, with Female Screw Male
- Amphenol Communications Solutions L17DTPK 37 Way Cable D-Sub Connector, with Female Screw Male
- Amphenol Communications Solutions MHDM 37 Way Cable D-Sub Connector, with Female Screw Male
- Amphenol Communications Solutions D45PK-M 37 Way 45° Cable D-Sub Connector, with Female Screw Male
- Amphenol Communications Solutions L17D45ZK 37 Way Cable D-Sub Connector, with Female Screw Male
- Amphenol Communications Solutions L17DPPK 25 Way Cable Mount D-sub Connector Plug












