Amphenol Communications Solutions L17DTPK 15 Way Cable D-Sub Connector, with Female Screw Male
- RS Stock No.:
- 179-2706
- Mfr. Part No.:
- L17DTPK-M-15+L717SDA15P
- Brand:
- Amphenol Communications Solutions
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save $2.40
View bulk pricing optionsSubtotal (1 unit)*
$11.65
(exc. GST)
$12.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $11.65 | - |
| 10 - 49 | $11.41 | $2.40 |
| 50 - 99 | $11.08 | $28.50 |
| 100 - 499 | $10.82 | $83.00 |
| 500 + | $10.59 | $530.00 |
*price indicative
- RS Stock No.:
- 179-2706
- Mfr. Part No.:
- L17DTPK-M-15+L717SDA15P
- Brand:
- Amphenol Communications Solutions
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Number of Contacts | 15 | |
| Product Type | D-Sub Connector | |
| Current | 5A | |
| Mount Type | Cable | |
| Connector Gender | Male | |
| Mounting Hardware | Female Screw | |
| Voltage | 250V | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Contact Plating | Gold | |
| Series | L17DTPK | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Number of Contacts 15 | ||
Product Type D-Sub Connector | ||
Current 5A | ||
Mount Type Cable | ||
Connector Gender Male | ||
Mounting Hardware Female Screw | ||
Voltage 250V | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Contact Plating Gold | ||
Series L17DTPK | ||
Contact Material Brass | ||
- COO (Country of Origin):
- SE
Amphenol Connector
The Amphenol DTPK-M series D-sub male high-density 15-pin plug connector has a d-shaped shield that has screen interference and two rows of pins with varying configurations. It includes replaceable parts such as backshells (housing), screw locks and contacts. The contact material is made from a copper alloy and plated with gold.
Features and Benefits
• Contact material is made from brass alloy and plated with gold
• Current rating is 7.5A
• Insulator resistance is >5000MΩ min
• Operating Temperature ranges between -55°C and 85°C
• Screw terminal
• Steel Body
• Withstanding voltage >1000V Rms to 50Hz for 1 minute
Applications
• Serial port communication
• Displays
• Industrial instruments and equipments
• Printers
• Computers
Certifications
• UL certified
Related links
- Amphenol Communications Solutions L17DTPK 15 Way Cable D-Sub Connector, with Female Screw Male
- Amphenol Communications Solutions D45PK-M 15 Way 45° Cable D-Sub Connector, with Female Screw Male
- Amphenol Communications Solutions L17DTPK 26 Way Cable D-Sub Connector, with Female Screw Male
- Amphenol Communications Solutions L17DTPK 15 Way Cable D-Sub Connector, with Female Screw Female
- Amphenol Communications Solutions L17DTPK 25 Way Cable D-Sub Connector, with Female Screw Male
- Amphenol Communications Solutions L17DTPK 62 Way Cable D-Sub Connector, with Female Screw Male
- Amphenol Communications Solutions L17DTPK 37 Way Cable D-Sub Connector, with Female Screw Male
- Amphenol Communications Solutions L17DTPK 9 Way Cable D-Sub Connector, with Female Screw Male
