Molex 83424 25 Way Right Angle 1.27 mm Pitch Cable D-Sub Connector Female
- RS Stock No.:
- 178-9471
- Mfr. Part No.:
- 83424-9014
- Brand:
- Molex
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$36.89
(exc. GST)
$40.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $36.89 |
| 25 - 49 | $35.96 |
| 50 + | $35.41 |
*price indicative
- RS Stock No.:
- 178-9471
- Mfr. Part No.:
- 83424-9014
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 25 | |
| Orientation | Right Angle | |
| Current | 1A | |
| Mount Type | Cable | |
| Connector Gender | Female | |
| Voltage | 350V | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Crimp | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Contact Plating | Gold | |
| Series | 83424 | |
| Pitch | 1.27mm | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type D-Sub Connector | ||
Number of Contacts 25 | ||
Orientation Right Angle | ||
Current 1A | ||
Mount Type Cable | ||
Connector Gender Female | ||
Voltage 350V | ||
Minimum Operating Temperature -40°C | ||
Termination Type Crimp | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Contact Plating Gold | ||
Series 83424 | ||
Pitch 1.27mm | ||
1.27mm Pitch Commercial Micro D, Cable Receptacle Kit, 25 Circuits
Related links
- Molex 83424 25 Way Right Angle 1.27 mm Pitch Cable D-Sub Connector Female
- Molex 83424 25 Way Straight Crimp Power Cable Assembly Female
- 3M 8200 25 Way Right Angle 1.27 mm Pitch Cable D-Sub Connector Female
- 3M 8300 25 Way Right Angle 1.27 mm Pitch Cable D-Sub Connector Female
- Molex CMD 25 Way Straight Cable D-Sub Connector Female
- 3M 8200 25 Way Right Angle 1.27 mm Pitch Cable D-Sub Connector
- ITT Cannon Speedy D 25 Way Right Angle 1.27 mm Pitch Cable D-Sub Connector Male
- 3M 8300 15 Way Right Angle 1.27 mm Pitch Cable D-Sub Connector Female
