Norcomp 684M 17 Way Right Angle 2.77 mm Pitch Through Hole D-Sub Connector, with 4 to 40 Insert Male

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$25.54

(exc. GST)

$28.09

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 12$25.54
13 - 24$24.92
25 +$24.55

*price indicative

RS Stock No.:
174-8755
Mfr. Part No.:
684M17W2103L461
Brand:
Norcomp
Find similar products by selecting one or more attributes.
Select all

Brand

Norcomp

Product Type

D-Sub Connector

Number of Contacts

17

Current

5A

Orientation

Right Angle

Mount Type

Through Hole

Connector Gender

Male

Connector Type D

Mixed Contact

Mounting Hardware

4 to 40 Insert

Housing Material

Steel

Voltage

1kV

Termination Type

Solder

Minimum Operating Temperature

-55°C

Contact Gender

Male

Maximum Operating Temperature

125°C

Standards/Approvals

No

Contact Material

Copper Alloy

Contact Plating

Gold Flash

Series

684M

Pitch

2.77mm

COO (Country of Origin):
TW
Available in 12 industry standard configurations

3W3 | 3W3K | 5W1 | 5W5 | 7W2 | 9W4 | 11W1 | 13W3 | 13W6 | 17W2 | 21W1 | 21WA4

Available in 40 amp power contacts, 5 amp signal.

Allows signal, high current & high voltage in one connector.

Contacts are pre-loaded into the insulator.

Shell: Steel, Nickel plated

Insulator: Glass-Filled Thermoplastic, Black

Signal Contacts: Machined Copper Alloy, Full Gold Flash

Power Contacts: Machined Copper Alloy, Full Gold Flash

Bracket: Cold Rolled Steel, Nickel Plated

Boardlock: Brass, Nickel Plated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy