Norcomp 172 25 Way Straight 2.54 mm Pitch Panel Mount D-Sub Connector Female
- RS Stock No.:
- 174-8686
- Mfr. Part No.:
- 172-E25-203R001
- Brand:
- Norcomp
This image is representative of the product range
Get a bulk buy discount
Add 13 more to save $3.77
View bulk pricing optionsSubtotal (1 unit)*
$11.81
(exc. GST)
$12.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 32 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $11.81 | - |
| 13 - 24 | $11.52 | $3.77 |
| 25 + | $11.34 | $11.75 |
*price indicative
- RS Stock No.:
- 174-8686
- Mfr. Part No.:
- 172-E25-203R001
- Brand:
- Norcomp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norcomp | |
| Number of Contacts | 25 | |
| Product Type | D-Sub Connector | |
| Orientation | Straight | |
| Current | 5A | |
| Mount Type | Panel Mount | |
| Connector Gender | Female | |
| Connector Type D | D-Sub | |
| Housing Material | Steel | |
| Voltage | 500V | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 100°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Series | 172 | |
| Contact Material | Brass | |
| Contact Plating | Gold Flash | |
| Pitch | 2.54mm | |
| Select all | ||
|---|---|---|
Brand Norcomp | ||
Number of Contacts 25 | ||
Product Type D-Sub Connector | ||
Orientation Straight | ||
Current 5A | ||
Mount Type Panel Mount | ||
Connector Gender Female | ||
Connector Type D D-Sub | ||
Housing Material Steel | ||
Voltage 500V | ||
Termination Type Solder | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 100°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Series 172 | ||
Contact Material Brass | ||
Contact Plating Gold Flash | ||
Pitch 2.54mm | ||
- COO (Country of Origin):
- TW
Solder cup d-subs available in 5 industry sizes/positions
Standard Density (9 pin, 15 pin, 25 pin, 37 pin, 50 pin).
Nickel or Tin shells available. Low cost economy series.
Screw machined contacts offer high reliability. Non-removable contacts.
Optional mounting hardware available.
Shell: Steel with Tin or Nickel Plating
Insulator: Glass-filled thermoplastic. U.L. Rated 94V-O
(260°C process temp for cable applications)
(230°C process temp for board applications)
Machined contacts: Male pins - Brass | Female pins - Brass
Plating: Gold flash on entire contact
- RS Stock No. 1748647
- Mfr. Part No. 172-E15-203R001
Each (In a Pack of 5)
$7.932
- RS Stock No. 1748465
- Mfr. Part No. 172-E15-203R001
Each (In a Tray of 50)
$6.071
- RS Stock No. 1748802
- Mfr. Part No. 172-E15-103R001
Each (In a Pack of 5)
$6.878
- RS Stock No. 1748463
- Mfr. Part No. 172-E15-103R001
Each (In a Tray of 50)
$5.491
Related links
- Norcomp 172 25 Way Straight 2.54 mm Pitch Panel Mount D-Sub Connector Female
- Norcomp 172 25 Way Straight 10.9 mm Pitch Panel Mount D-Sub Connector, with Female Screw Female
- Norcomp 172 25 Way Straight 2.54 mm Pitch Panel Mount D-Sub Connector Male
- Norcomp 172 25 Way Straight 2.54 mm Pitch Through Hole D-Sub Connector, with 4-40 Board Lock Female
- Norcomp 172 25 Way Straight 10.9 mm Pitch Panel Mount D-Sub Connector, with Female Screw Male
- Norcomp 172 9 Way Straight 2.54 mm Pitch Panel Mount D-Sub Connector Female
- Norcomp 172 15 Way Straight 2.54 mm Pitch Panel Mount D-Sub Connector Female
- Norcomp 172 25 Way Straight 2.54 mm Pitch Through Hole D-Sub Connector, with 4-40 Board Lock Male








